LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Phoenix America PPS34-1-30G11 product image
Immagini a scopo illustrativo

Phoenix America PPS34-1-30G11

Produttore
Cod. Prod.
PPS34-1-30G11
Cod. LCSC
C6737085
Imballo
-
Numero Cliente
Attr. chiave
-1.013bar~2.0684bar Pressure Sensors, Transducers
Scheda TecnicaPhoenix America PPS34-1-30G11
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 106.372$ 106.37
200+$ 42.4433$ 8488.66
500+$ 41.0243$ 20512.15
1,000+$ 40.3243$ 40324.30
Package Standard1/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Pressure Sensors, Transducers
ProduttorePhoenix America
Imballo-
Absolute Accuracy-
Pressure range-1.013bar~2.0684bar
Relative Accuracy-
Standby Current-
FeaturesDielectric isolation measurement;Integrated signal amplifier;Standby mode;Integrated ADC and digital interface
Module-
Voltage - Supply2.5V~3.6V
Operating Temperature-40℃~+85℃
Response time1.5ms
Interface-
Temperature Coefficient of Offset(TCO)-

Descrizione

Traduzione AI

PPS34 is an amplified digital compensated pressure sensor in a compact 6-pin package. This advanced MEMS-based pressure sensor is designed for size- and cost-sensitive applications in harsh media environments.

The PPS34 series incorporates a MEMS piezoresistive sensor and a 14-bit sigma-delta ADC ASIC, delivering media pressure measurements with response times up to 1.5ms. A stainless steel cap provides media isolation, ensuring long-term stability across various liquid media.

  • Back-side die for harsh media compatibility
  • Temperature measurement
  • Operating temperature range: 40°C - 85°C
  • Compact 6-pin DIP
  • Linearity: ±0.5% FS
  • Digital output — SPI/I²C
  • Pressure range: 0 - 150 PSI
  • Stability: ±0.25% per year
  • Accuracy: ±0.5%

Applicazioni

Traduzione AI
  • Weather stations
  • Small water pumps
  • Sports watches
  • Industrial applications