API Delevan P3519R-152J
| Produttore | |
| Cod. Prod. | P3519R-152J |
| Cod. LCSC | C6729620 |
| Imballo | SMD,9.1x4.8mm |
| Numero Cliente | |
| Attr. chiave | FIXED IND 1.5uH 2.71A 40mΩ SMD,9.1x4.8mm |
| Scheda Tecnica | API Delevan P3519R-152J |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Produttore | API Delevan | |
| Imballo | SMD,9.1x4.8mm | |
| Current Rating | 2.71A | |
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.53A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Produttore | API Delevan | |
| Imballo | SMD,9.1x4.8mm | |
| Current Rating | 2.71A |
| Tipo | Descrizione | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.53A |
Descrizione
Physical parameters of surface mount power inductors. Dimensions "A" and "C" include leads. Operating temperature range -55°C to +130°C. Current rating at 85°C ambient temperature with 45°C temperature rise. Maximum power dissipation at 90°C is 0.414 W. Inductance measured at 1V AC with no DC current. Incremental current is the current at which inductance drops a maximum of 10% from its initial DC value. Marked with Delevan; dash number followed by a P; and date code/lot symbol (YYWWL). Note: An R preceding the date code/lot symbol indicates a RoHS-compliant choke, e.g.: P3519 - 104J. P3519 series lead material is Sn63Pb37 (tin-lead) plating over Cu (copper); P3519R series is Sn96.5Ag3.0Cu0.5 (tin-silver-copper) plating over Cu (copper). Maximum weight is 0.490 grams. Packaging is tape and reel (24mm): 13-inch reel, maximum 1500 pieces. Inductance (μH) at 10KHz by dash number*. DC resistance tolerance. DC current (A) maximum (A). P3519 series uses ferrite core. Tolerance: J = ±5%, K = ±10% (standard tolerance for values above 0.68μH is ±5%). *Complete part number must include series number and dash number. The above waveforms consist of data acquired by a Wayne Kerr 3260B Precision Magnetics Analyzer and a Hewlett Packard 4191A RF Impedance Analyzer.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.8237 | $ 4.82 |
| 200+ | $ 1.9254 | $ 385.08 |
| 500+ | $ 1.8619 | $ 930.95 |
| 1,000+ | $ 1.8286 | $ 1828.60 |
Package Standard100/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Produttore | API Delevan | |
| Imballo | SMD,9.1x4.8mm | |
| Current Rating | 2.71A | |
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.53A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Produttore | API Delevan | |
| Imballo | SMD,9.1x4.8mm | |
| Current Rating | 2.71A |
| Tipo | Descrizione | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.53A |
Descrizione
Physical parameters of surface mount power inductors. Dimensions "A" and "C" include leads. Operating temperature range -55°C to +130°C. Current rating at 85°C ambient temperature with 45°C temperature rise. Maximum power dissipation at 90°C is 0.414 W. Inductance measured at 1V AC with no DC current. Incremental current is the current at which inductance drops a maximum of 10% from its initial DC value. Marked with Delevan; dash number followed by a P; and date code/lot symbol (YYWWL). Note: An R preceding the date code/lot symbol indicates a RoHS-compliant choke, e.g.: P3519 - 104J. P3519 series lead material is Sn63Pb37 (tin-lead) plating over Cu (copper); P3519R series is Sn96.5Ag3.0Cu0.5 (tin-silver-copper) plating over Cu (copper). Maximum weight is 0.490 grams. Packaging is tape and reel (24mm): 13-inch reel, maximum 1500 pieces. Inductance (μH) at 10KHz by dash number*. DC resistance tolerance. DC current (A) maximum (A). P3519 series uses ferrite core. Tolerance: J = ±5%, K = ±10% (standard tolerance for values above 0.68μH is ±5%). *Complete part number must include series number and dash number. The above waveforms consist of data acquired by a Wayne Kerr 3260B Precision Magnetics Analyzer and a Hewlett Packard 4191A RF Impedance Analyzer.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MTQH201612S1R5MBT | MetalLions | 0806 | 2,680 | $0.0399 $0.042 | ||
| CKNR4020B-1R5YC | CHK | SMD,4x4mm | 2,980 | $ 0.0349 | ||
| P3519-152J | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.8237 | ||
| P3519R-152K | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.8237 | ||
| P3519-152K | API Delevan | SMD,9.1x4.8mm | 0 | $ 4.5077 | ||
| 2256R-03J | API Delevan | - | 0 | $ 3.954 | ||
| 4922R-03J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| 4922-03J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| AMPLA7012S-1R5MT | ABRACON | SMD,6.6x7mm | 0 | $ 0.7656 | ||
| AMPLA7012Q-1R5MT | ABRACON | SMD,7x6.6mm | 0 | $ 0.7237 |

