TRACO POWER TEL 15-1223N-HS
| Fabricant | |
| Réf. Fab. | TEL 15-1223N-HS |
| Réf. LCSC | C6717264 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | DC DC Converters RoHS |
| Fiche Technique | TRACO POWER TEL 15-1223N-HS |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| efficiency | 87% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| Voltage - Output 3 | - | |
| Output count | 2 | |
| Size/Size | 0.96" long x 0.56" wide x 0.96" high (24.4mm x 14.3mm x 24.4mm) | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Voltage - Output 2 | -15V | |
| Certification | CB,cURus | |
| Voltage - Isolation | 1.8 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 500mA,500mA | |
| characteristic | Base board |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| efficiency | 87% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - |
| Type | Description | |
|---|---|---|
| Voltage - Output 3 | - | |
| Output count | 2 | |
| Size/Size | 0.96" long x 0.56" wide x 0.96" high (24.4mm x 14.3mm x 24.4mm) | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Voltage - Output 2 | -15V | |
| Certification | CB,cURus | |
| Voltage - Isolation | 1.8 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 500mA,500mA | |
| characteristic | Base board |
Description
The TEL 15WIN-HS is a series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.
Caractéristiques
- Ultra compact 15 Watt converter in DIP-16 metal casing
- Special heatsink-case design for maximized temperature capabilities
- Operating temperature range -40°C to +70°C without derating
- Wide 4:1 input voltage ranges: 9-36, 18-75 VDC
- High efficiency (up to 87%) for low thermal loss
- 6-side shielded metal case with insulated baseplate
- Built-In EN 55032 class A filter (conducted)
- Protection against short circuit
Applications
- instrumentation
- IT
- industrial electronics
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| efficiency | 87% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - | |
| Voltage - Output 3 | - | |
| Output count | 2 | |
| Size/Size | 0.96" long x 0.56" wide x 0.96" high (24.4mm x 14.3mm x 24.4mm) | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Voltage - Output 2 | -15V | |
| Certification | CB,cURus | |
| Voltage - Isolation | 1.8 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 500mA,500mA | |
| characteristic | Base board |
| Type | Description | |
|---|---|---|
| Catégorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | TRACO POWER | |
| Condit. | - | |
| Voltage - Input | - | |
| Standard number | 62368-1 | |
| efficiency | 87% | |
| Output current (maximum value) | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| application type | ITE (Commercial) | |
| Control characteristics | - |
| Type | Description | |
|---|---|---|
| Voltage - Output 3 | - | |
| Output count | 2 | |
| Size/Size | 0.96" long x 0.56" wide x 0.96" high (24.4mm x 14.3mm x 24.4mm) | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Voltage - Output 2 | -15V | |
| Certification | CB,cURus | |
| Voltage - Isolation | 1.8 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 500mA,500mA | |
| characteristic | Base board |
Description
The TEL 15WIN-HS is a series of isolated 15 Watt converters which come in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose of this series was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15WIN-HS offers a wide 4:1 input voltage range and features a high efficiency of up to 87% which together with the integrated heatsink casing enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. It's an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics where operating temperature range is critical factor.
Caractéristiques
- Ultra compact 15 Watt converter in DIP-16 metal casing
- Special heatsink-case design for maximized temperature capabilities
- Operating temperature range -40°C to +70°C without derating
- Wide 4:1 input voltage ranges: 9-36, 18-75 VDC
- High efficiency (up to 87%) for low thermal loss
- 6-side shielded metal case with insulated baseplate
- Built-In EN 55032 class A filter (conducted)
- Protection against short circuit
Applications
- instrumentation
- IT
- industrial electronics
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Détails |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

