TOSHIBA TCR2LF11,LM(CT
| Producent | |
| Nr części prod. | TCR2LF11,LM(CT |
| Nr LCSC | C6716945 |
| Opak. | SC-74A(SOT-753) |
| Numer Klienta | |
| Klucz. cechy | 200 mA CMOS Low Drop-Out Regulator |
| Karta Katalogowa | TOSHIBA TCR2LF11,LM(CT |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOSHIBA | |
| Opak. | SC-74A(SOT-753) | |
| Output Voltage | 1.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOSHIBA | |
| Opak. | SC-74A(SOT-753) | |
| Output Voltage | 1.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
Opis
The TCR2LF and TCR2LE series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and Auto-discharge function. The package is general SMV(SOT-25) (2.8 mm×2.9 mm×1.1 mm) and ESV(SOT-553) (1.6 mm×1.6 mm×0.55 mm), and has a low dropout voltage of 270 mV (2.5 V output, IOUT = 150 mA). As small ceramic input and output capacitors 0.1 μF can be used with the TCR2LF and TCR2LE series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Funkcje
- Low quiescent bias current (IB = 2 μA (max) at IOUT = 0 mA, Tj = -40 to 85°C)
- Low Drop-Out voltage VIN - VOUT = 270 mV (typ.) at 2.5 V output, IOUT = 150 mA
- Wide range output voltage line up (VOUT = 0.8 to 3.6 V)
- High VOUT accuracy ± 1.0% (1.8 V ≤ VOUT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1 μF, COUT = 0.1 μF)
- General package SMV(SOT-25) (2.8 mm×2.9 mm×1.1 mm) and ESV(SOT-553) (1.6 mm×1.6 mm×0.55 mm)
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2177 | $ 0.22 |
| 10+ | $ 0.2112 | $ 2.11 |
| 30+ | $ 0.2079 | $ 6.24 |
| 100+ | $ 0.2047 | $ 20.47 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOSHIBA | |
| Opak. | SC-74A(SOT-753) | |
| Output Voltage | 1.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TOSHIBA | |
| Opak. | SC-74A(SOT-753) | |
| Output Voltage | 1.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
Opis
The TCR2LF and TCR2LE series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and Auto-discharge function. The package is general SMV(SOT-25) (2.8 mm×2.9 mm×1.1 mm) and ESV(SOT-553) (1.6 mm×1.6 mm×0.55 mm), and has a low dropout voltage of 270 mV (2.5 V output, IOUT = 150 mA). As small ceramic input and output capacitors 0.1 μF can be used with the TCR2LF and TCR2LE series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Funkcje
- Low quiescent bias current (IB = 2 μA (max) at IOUT = 0 mA, Tj = -40 to 85°C)
- Low Drop-Out voltage VIN - VOUT = 270 mV (typ.) at 2.5 V output, IOUT = 150 mA
- Wide range output voltage line up (VOUT = 0.8 to 3.6 V)
- High VOUT accuracy ± 1.0% (1.8 V ≤ VOUT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1 μF, COUT = 0.1 μF)
- General package SMV(SOT-25) (2.8 mm×2.9 mm×1.1 mm) and ESV(SOT-553) (1.6 mm×1.6 mm×0.55 mm)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| LTP3311NXT5 | Linearin | Podobne | SOT-23-5 | 65 | $ 0.1293 | ||
| TLV73311PDBVR | TI | Podobne | SOT-23-5 | 5,350 | $ 0.1393 | ||
| TLV70311DBVR | TI | Podobne | SOT-23-5 | 170 | $ 0.2158 | ||
| MD57E11QC3 | Mingda Microelectronics | Podobne | SOT-23-5L | 45 | $ 0.1384 | ||
| TLV71211DBVR | TI | Podobne | SOT-23-5 | 894 | $ 0.3573 |

