TI PTH12030WAZ
| 제조업체 | |
| 제조사 품번 | PTH12030WAZ |
| LCSC 번호 | C6629956 |
| 포장 | SMD-13P |
| 고객 번호 | |
| 주요 제원 | SMD-13P DC DC Converters RoHS |
| 데이터시트 | TI PTH12030WAZ |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - Board Mount/DC DC Converters | |
| 제조업체 | TI | |
| 포장 | SMD-13P |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - Board Mount/DC DC Converters | |
| 제조업체 | TI |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD-13P |
개요
The PTH12030 is a series of high current, non-isolated power module. This product is characterized by high efficiencies, and up to 26 A of output current, while occupying a small PCB area of 1.64 in². In terms of cost, size, and performance, the series provides a flexible module that meets the requirements of the most complex and demanding mixed-signal applications. These include the most densly populated, multiprocessor systems that incorporate the high-speed DSP family, microprocessors, and ASICs. The series uses double-sided surface mount construction and provides high-performance step-down power conversion from a 12-V input bus voltage. The output voltage of the W-suffix parts can be set to any value over the range, 1.2 V to 5.5 V. The L-suffix parts have an adjustment range of 0.8 V to 1.8 V. The output voltage is set using a single resistor. This series includes Auto-Track™. Auto-Track simplifies power-up and power-down supply voltage sequencing in a system by enabling modules to track each other, or any other external voltage. Each model also includes an on/off inhibit, output voltage adjust (trim), and margin up/down controls, and the ability to start up into an existing prebias. An output voltage sense ensures tight load regulation, and an output overcurrent and thermal shutdown feature provide for protection against external load faults. Package options inlude both through-hole and surface mount configurations.
주요 특징
- Nominal Size = 1.37 in x 1.12 in (34.8 mm × 28.5 mm)
- Up to 26 A Output Current
- 12-V Input Voltage
- Wide-Output Voltage Adjust (1.2 V to 5.5 V) / (0.8 V to 1.8 V)
- Efficiencies up to 94%
- 235 W/in³ Power Density
- On/Off Inhibit
- Output Voltage Sense
- Prebias Startup
- Margin Up/Down Controls
- Dual-Phase Topology
- Auto-Track™ Sequencing
- Undervoltage Lockout
- Output Overcurrent Protection (Non-Latching, Auto-Reset)
- Overtemperature Protection
- Operating Temperature: -40°C to 85°C
- Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
- Point of Load Alliance (POLA) Compatible
응용 분야
- Multi-voltage, multi-processor systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 34.7665 | $ 34.77 |
표준 패키지16/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - Board Mount/DC DC Converters | |
| 제조업체 | TI | |
| 포장 | SMD-13P |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - Board Mount/DC DC Converters | |
| 제조업체 | TI |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD-13P |
개요
The PTH12030 is a series of high current, non-isolated power module. This product is characterized by high efficiencies, and up to 26 A of output current, while occupying a small PCB area of 1.64 in². In terms of cost, size, and performance, the series provides a flexible module that meets the requirements of the most complex and demanding mixed-signal applications. These include the most densly populated, multiprocessor systems that incorporate the high-speed DSP family, microprocessors, and ASICs. The series uses double-sided surface mount construction and provides high-performance step-down power conversion from a 12-V input bus voltage. The output voltage of the W-suffix parts can be set to any value over the range, 1.2 V to 5.5 V. The L-suffix parts have an adjustment range of 0.8 V to 1.8 V. The output voltage is set using a single resistor. This series includes Auto-Track™. Auto-Track simplifies power-up and power-down supply voltage sequencing in a system by enabling modules to track each other, or any other external voltage. Each model also includes an on/off inhibit, output voltage adjust (trim), and margin up/down controls, and the ability to start up into an existing prebias. An output voltage sense ensures tight load regulation, and an output overcurrent and thermal shutdown feature provide for protection against external load faults. Package options inlude both through-hole and surface mount configurations.
주요 특징
- Nominal Size = 1.37 in x 1.12 in (34.8 mm × 28.5 mm)
- Up to 26 A Output Current
- 12-V Input Voltage
- Wide-Output Voltage Adjust (1.2 V to 5.5 V) / (0.8 V to 1.8 V)
- Efficiencies up to 94%
- 235 W/in³ Power Density
- On/Off Inhibit
- Output Voltage Sense
- Prebias Startup
- Margin Up/Down Controls
- Dual-Phase Topology
- Auto-Track™ Sequencing
- Undervoltage Lockout
- Output Overcurrent Protection (Non-Latching, Auto-Reset)
- Overtemperature Protection
- Operating Temperature: -40°C to 85°C
- Safety Agency Approvals: UL/IEC/CSA-C22.2 60950-1
- Point of Load Alliance (POLA) Compatible
응용 분야
- Multi-voltage, multi-processor systems
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |