LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
AMD XC4VSX55-10FFG1148C product image
Abbildung ähnlich

AMD XC4VSX55-10FFG1148C

Hersteller
Herst.-Teilenr.
XC4VSX55-10FFG1148C
LCSC-Nr.
C6609593
Verp.
FCPBGA-1148(35x35)
Kundennummer
Hauptmerkm.
640 55296 6144 FCPBGA-1148(35x35) FPGAs (Field Programmable Gate Array) RoHS
DatenblattAMD XC4VSX55-10FFG1148C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5108.275$ 5108.28
200+$ 2038.2364$ 407647.28
500+$ 1970.125$ 985062.50
1,000+$ 1936.4717$ 1936471.70
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
HerstellerAMD
Verp.FCPBGA-1148(35x35)
Total RAM capacity5898240bit
Number of I/O640
Number of Logic Elements/Blocks55296
Number of LAB/CLBs6144

Beschreibung

KI-Übersetzung

Combining an advanced silicon modular architecture with diverse flexible features, Xilinx's Virtex-4 family significantly enhances programmable logic design capabilities, making it a compelling alternative to ASIC technology. Virtex-4 FPGAs span three platform families — LX, FX, and SX — offering a wide range of feature selections and combinations to meet the demands of all complex applications. The extensive Virtex-4 FPGA hard IP core blocks include PowerPC processors, tri-mode Ethernet MACs, 622 Mb/s to 6.5 Gb/s serial transceivers, dedicated DSP slices, high-speed clock management circuits, and source-synchronous interface blocks. The fundamental building blocks of Virtex-4 FPGAs are enhancements of those found in the popular Virtex, Virtex-E, Virtex-II, Virtex-II Pro, and Virtex-II Pro X product families, enabling forward compatibility from previous-generation designs. Virtex-4 devices are manufactured using an advanced 90 nm copper process and 300 mm wafer technology.