LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TEN 20-2411 product image
  • TEN 20-2411 thumbnail 1
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TRACO POWER TEN 20-2411

Produttore
Cod. Prod.
TEN 20-2411
Cod. LCSC
C6552498
Imballo
-
Numero Cliente
Attr. chiave
DC DC Converters RoHS
Scheda TecnicaTRACO POWER TEN 20-2411
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
1+$ 70.7907$ 70.79
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
Imballo-
size-
efficiency85%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
working temperature-40°C ~ 85°C (derating)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2-
Certification-
characteristicSCP
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count1
Voltage - Input (minimum value)18V
Voltage - Input (maximum value)36V
Power20 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
Current output (maximum value)4A

Caratteristiche

Traduzione AI
  • Wide 2:1 input range
  • High efficiency up to 89%
  • Extended operating temperature range – -40°C to ±85°C
  • Indefinite short circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off
  • Input filter meets EN 55022, Class A and FCC, level A without external components
  • Industry standard pinout
  • Shielded metal case with insulated baseplate

Applicazioni

Traduzione AI
  • communications
  • industrial systems
  • battery powered equipments