LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Rochester Electronics CA3078AT product image
Abbildung ähnlich

Rochester Electronics CA3078AT

Hersteller
Herst.-Teilenr.
CA3078AT
LCSC-Nr.
C6528820
Verp.
TO-99-8
Kundennummer
Hauptmerkm.
12mA 1 4.5mV 40V/ms 110dB 12nA 25uA TO-99-8 Instrumentation, Op Amps, Buffer Amps
DatenblattRochester Electronics CA3078AT
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 152.9419$ 152.94
200+$ 61.0249$ 12204.98
500+$ 58.9866$ 29493.30
1,000+$ 57.9788$ 57978.80
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerRochester Electronics
Verp.TO-99-8
Output Current12mA
Number of Channels1
Vos - Input Offset Voltage4.5mV
Slew Rate40V/ms
Input Offset Current(Ios)500pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current12nA
Input Offset Voltage Drift(Vos TC)9uV/℃
Quiescent Current25uA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density25nV/√Hz@10Hz
Dual Supply-750mV~6V
Rail to Rail-
Single Supply1.5V~6V

Beschreibung

KI-Übersetzung

The CA3078 and CA3078A are high gain monolithic operational amplifiers which can deliver milliamperes of current yet only consume microwatts of standby power. Their operating points are externally adjustable and frequency compensation may be accomplished with one external capacitor. The CA3078 and CA3078A provide the designer with the opportunity to tailor the frequency response and improve the slew rate without sacrificing power. Operation with a single 1.5V battery is a practical reality with these devices. The CA3078A is a premium device having a supply voltage range of V± = 0.75V to V± = 15V. The CA3078 has the same lower supply voltage limit but the upper limit is V+ = +6V and V− = -6V.

Merkmale

KI-Übersetzung
  • Low Standby Power .... .As Low As 700nW
  • Wide Supply Voltage Range . . ... ±0.75V to ±15V
  • High Peak Output Current ... . . . . 6.5mA (Min)
  • Adjustable Quiescent Current
  • Output Short Circuit Protection

Anwendungen

KI-Übersetzung
  • Portable Electronics
  • Intrusion Alarms
  • Telemetry
  • Instrumentation
  • Medical Electronics