ROHM BU4238F-TR
| Produttore | |
| Cod. Prod. | BU4238F-TR |
| Cod. LCSC | C6521283 |
| Imballo | SOP-4 |
| Numero Cliente | |
| Attr. chiave | Lagging function Active Low 1 SOP-4 Supervisors RoHS |
| Scheda Tecnica | ROHM BU4238F-TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ROHM | |
| Imballo | SOP-4 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| Voltage - Supply | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.8V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ROHM | |
| Imballo | SOP-4 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| Voltage - Supply | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.8V | |
| Number of Voltages Monitored | 1 |
Descrizione
BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.
Caratteristiche
- Delay Time Controlled by external Capacitor
- Two output types (Nch open drain and CMOS output)
- Ultra-low current consumption
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applicazioni
- Circuits using microcontrollers or logic circuits that require a reset.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5896 | $ 0.59 |
| 200+ | $ 0.235 | $ 47.00 |
| 500+ | $ 0.2274 | $ 113.70 |
| 1,000+ | $ 0.2243 | $ 224.30 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ROHM | |
| Imballo | SOP-4 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function | |
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| Voltage - Supply | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.8V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ROHM | |
| Imballo | SOP-4 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Function | Lagging function |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 550nA | |
| Voltage - Supply | - | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 3.8V | |
| Number of Voltages Monitored | 1 |
Descrizione
BU42xx and BU43xx series are CMOS Voltage Detector ICs with adjustable output delay. It is a high-accuracy, low current consumption Voltage Detector IC series with a built-in delay circuit. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltages range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to application.
Caratteristiche
- Delay Time Controlled by external Capacitor
- Two output types (Nch open drain and CMOS output)
- Ultra-low current consumption
- Wide operating temperature range
- Very small and low height package
- Package SSOP5 and SOP4 is similar to SOT-23-5 and SC-82 respectively (JEDEC)
Applicazioni
- Circuits using microcontrollers or logic circuits that require a reset.
C6521283 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |