LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXB1310-0000-000N0UK230G product image
Immagini a scopo illustrativo

CREE LED CXB1310-0000-000N0UK230G

Produttore
Cod. Prod.
CXB1310-0000-000N0UK230G
Cod. LCSC
C6520511
Imballo
-
Numero Cliente
Attr. chiave
3000K 90 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXB1310-0000-000N0UK230G
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
1+$ 14.6483$ 14.65
200+$ 5.8448$ 1168.96
500+$ 5.6495$ 2824.75
1,000+$ 5.5534$ 5553.40
Package Standard1/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Descrizione

Traduzione AI

The CXB1310 High Density (HD) LED Array is a next-generation high luminous density LED array. Leveraging elements of Cree LED's SC5 technology platform, the CXB1310 HD LED Array delivers the industry's highest lumen output within the same light emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lights, luminaires, and downlights. The industry-leading performance of the CXB1310 HD LED Array empowers lighting manufacturers to develop compact, advanced products that achieve high performance and energy efficiency. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1310 HD LED Array into luminaire designs.

Caratteristiche

Traduzione AI
  • 5-step EasyWhite binning at 4000K, 5000K, 5700K, and 6500K
  • 3-step EasyWhite binning at 2200K
  • 3-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K; 2-step EasyWhite binning at 2700K, 3000K, 3500K, and 4000K
  • Minimum CRI options: 70, 80, 90, and 95
  • Advanced color 2-step and 3-step binning
  • Forward voltage options: 18V tier and 36V tier
  • 85°C binning and characterization
  • Maximum drive current: 1400mA at 18V, 700mA at 36V
  • 77.5° viewing angle with chromaticity uniformity
  • Top solder connections
  • Thermocouple junction point
  • Flux binning per NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL recognized component (E349212)