LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Cornell Dubilier Electronics CD16FD101JO3F product image
Abbildung ähnlich

Cornell Dubilier Electronics CD16FD101JO3F

Hersteller
Herst.-Teilenr.
CD16FD101JO3F
LCSC-Nr.
C6478907
Verp.
-
Kundennummer
Hauptmerkm.
±5% 500V 100pF Mica and PTFE Capacitors RoHS
DatenblattCornell Dubilier Electronics CD16FD101JO3F
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.3279$ 2.33
200+$ 0.9291$ 185.82
500+$ 0.8987$ 449.35
1,000+$ 0.8836$ 883.60
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Mica and PTFE Capacitors
HerstellerCornell Dubilier Electronics
Verp.-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance100pF

Beschreibung

KI-Übersetzung

CDV16 mica capacitors are ideal for snubber and RF applications, capable of handling dV/dt up to 275,000 V/μs while ensuring controlled, resonance-free performance up to 1 GHz. CDV16/CD16 mica capacitors excel in snubber applications and high-frequency applications such as RF and CATV. The high pulse current capability of CDV16 capacitors makes them particularly well-suited for pulse and snubber applications. CDV16 capacitors can withstand an unlimited number of pulses at a dV/dt of 275,000 V/μs. Compared to CDV19 mica capacitors, dV/dt capability is improved by 20%, while the CDV16 is smaller in size. CDV16 capacitors can handle higher peak currents up to 825 A. They also handle high continuous RMS currents at frequencies from 5 MHz to 30 MHz. For example, a 3000 pF CDV16 capacitor can continuously handle 6.2 A RMS at 13.56 MHz, at a cost of just one-quarter that of an equivalent ceramic capacitor. In addition to being ideal for snubber applications, the CDV16 is also suitable for RF applications. Its compact size and closer lead spacing improve insertion loss performance, with insertion loss data typically within ±0.2 dB, even at frequencies exceeding 1 GHz.

Merkmale

KI-Übersetzung
  • Handles up to 9.0 A continuous RMS current
  • Ultra-low ESR from 10 to 100 MHz
  • Low, notch-free impedance at 1 GHz
  • Stable: capacitance invariant with voltage (V), time (t), and frequency (f)
  • Very high Q at UHF/VHF frequencies
  • Available in tape and reel packaging
  • dV/dt capability up to 275,000 V/μs
  • Peak current capability up to 1500 A

Anwendungen

KI-Übersetzung

Buffer applications, RF applications, CATV applications