LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1170B26UC-OTLTFG product image
Immagini a scopo illustrativo

ABLIC S-1170B26UC-OTLTFG

Produttore
Cod. Prod.
S-1170B26UC-OTLTFG
Cod. LCSC
C6461669
Imballo
SOT-89-5
Numero Cliente
Attr. chiave
2.6V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-1170B26UC-OTLTFG
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.3844$ 0.38
200+$ 0.1534$ 30.68
500+$ 0.1483$ 74.15
1,000+$ 0.1458$ 145.80
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoSOT-89-5
Output Voltage2.6V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)80uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current800mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection
Output TypeFixed

Descrizione

Traduzione AI

The S-1170 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by the heat. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.

Caratteristiche

Traduzione AI
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 120 mV typ. (3.0 V output product, ΔIout = 300 mA)
  • Current consumption: During operation: 80 μA typ., 160 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 800 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 4.7 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for DVD and CD-ROM drive
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for notebook PC

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
S-1170B26UC-OTLTFUABLICSimiliSOT-89-50$ 0.377
R1170H261B-T1-FENisshinbo Micro Devices Inc.SimiliSOT-89-50$ 0.3882
2 altri componenti alternativi.Visualizza tutti i sostituti