LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP SST26VF032BEUI-104I/SM product image
  • SST26VF032BEUI-104I/SM thumbnail 1
  • SST26VF032BEUI-104I/SM thumbnail 2
  • SST26VF032BEUI-104I/SM thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP SST26VF032BEUI-104I/SM

Hersteller
Herst.-Teilenr.
SST26VF032BEUI-104I/SM
LCSC-Nr.
C638560
Verp.
SOIC-8-208mil
Kundennummer
Hauptmerkm.
32 Mbit Serial Quad I/O (SQI) Flash Memory with EUI-48 and EUI-64 Identifier
DatenblattMICROCHIP SST26VF032BEUI-104I/SM
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3
3 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 7.2109$ 7.21
10+$ 6.2008$ 62.01
30+$ 5.5856$ 167.57
100+$ 5.07$ 507.00
Standardgehäuse90/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerMICROCHIP
Verp.SOIC-8-208mil
Operating Temperature-40℃~+85℃
Features-
Memory Size32Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
Data Retention - TDR (Year)100 Years
Block Erase Time(tBE)25ms@(64KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current15uA
InterfaceSPI

Beschreibung

KI-Übersetzung

The Serial Quad I/O (SQI) family of flash-memory devices features a six-wire, 4-bit I/O interface that allows for low-power, high-performance operation in a low pin-count package. SST26VF032BEUI also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. System designs using SQI flash devices occupy less board space and ultimately lower system costs. All members of the 26 Series, SQI family are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. SST26VF032BEUI significantly improve performance and reliability, while lowering power consumption. These devices write (Program or Erase) with a single power supply of 2.3 - 3.6V. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies. SST26VF032BEUI is offered in 8-lead SOIJ (5.28 mm).

Merkmale

KI-Übersetzung
  • Factory-Programmed with EUI-48 and EUI-64 Globally Unique Identifier - Secure, read-only access in Serial Flash Discoverable Parameter (SFDP) table
  • Single Voltage Read and Write Operations - 2.7 - 3.6V or 2.3 - 3.6V
  • Serial Interface Architecture - Nibble-wide multiplexed I/O’s with SPI-like serial command structure - Mode 0 and Mode 3 - x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
  • High Speed Clock Frequency - 2.7 - 3.6V: 104 MHz max - 2.3 - 3.6V: 80 MHz max
  • Burst Modes - Continuous linear burst - 8/16/32/64 Byte linear burst with wrap-around
  • Superior Reliability - Endurance: 100,000 Cycles (min) - Greater than 100 years Data Retention
  • Low Power Consumption: - Active Read current: 15 mA (typical @ 104 MHz) - Standby Current: 15 μA (typical)
  • Fast Erase Time - Sector/Block Erase: 18 ms (typ), 25 ms (max) - Chip Erase: 35 ms (typ), 50 ms (max)
  • Page-Program - 256 Bytes per page in x1 or x4 mode
  • End-of-Write Detection - Software polling the BUSY bit in status register
  • Flexible Erase Capability - Uniform 4 KByte sectors - Four 8 KByte top and bottom parameter overlay blocks - One 32 KByte top and bottom overlay block - Uniform 64 KByte overlay blocks
  • Write-Suspend - Suspend Program or Erase operation to access another block/sector
  • Software Reset (RST) mode
  • Software Write Protection - Individual-Block Write Protection with permanent lock-down capability - 64 KByte blocks, two 32 KByte blocks, and eight 8 KByte parameter blocks - Read Protection on top and bottom 8 KByte parameter blocks
  • Security ID - One-Time Programmable (OTP) 2 KByte, Secure ID - 64 bit unique, factory pre-programmed identifier - User-programmable area
  • Temperature Range - Industrial: -40℃ to +85℃
  • Automotive AECQ-100 Qualified
  • Packages Available - 8-lead SOIJ (5.28 mm)
  • All devices are RoHS compliant

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
SST26VF032BT-104V/SMMICROCHIPÄhnlicheSOIC-8-208mil46$ 6.8798
SST26VF032B-104I/SMMICROCHIPÄhnlicheSOIC-8-208mil85$ 3.9334
SST26VF032BT-104I/SMMICROCHIPÄhnlicheSOIC-8-208mil3,267$ 2.628
ZD25Q32DSIGTZettaÄhnlicheSOP-8-208mil5,173$ 0.531
W25Q32FVSSIGWinbondÄhnlicheSOIC-8-208mil390$ 2.0047
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen