LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP PIC16F1764-I/ML product image
실제 제품과 다를 수 있음

MICROCHIP PIC16F1764-I/ML

제조업체
제조사 품번
PIC16F1764-I/ML
LCSC 번호
C637860
포장
QFN-16(4x4)
고객 번호
주요 제원
PIC 8 Bit 32MHz QFN-16(4x4) Microcontrollers RoHS
데이터시트MICROCHIP PIC16F1764-I/ML
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.6145$ 1.61
200+$ 0.6252$ 125.04
500+$ 0.6035$ 301.75
1,000+$ 0.5927$ 592.70
표준 패키지91/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장QFN-16(4x4)
DAC (Bit)5bit;10bit
ADC (Bit)10bit
Number of I/O12
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM128Byte
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The PIC16(L)F1764/5/8/9 family offers intelligent analog with digital peripherals to create up to two independent closedloop channels. These 14 and 20-pin devices enable the ability to interconnect the on-chip peripherals to create custom functions specific to each application; helping simplify the implementation of a complex control system and give designers the flexibility to innovate.

주요 특징

AI 번역
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed: DC – 32 MHz clock input - 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-Bit Timers
  • Up to Three 16-Bit Timers
  • Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watchdog Timer (EWDT): - Low-power 31 kHz WDT - Software-selectable prescaler - Software-selectable enable
  • Up to 14 Kbytes Flash Program Memory
  • Up to 1024 Bytes Data RAM Memory
  • Direct, Indirect and Relative Addressing modes
  • High-Endurance Flash (HEF): - 128B of nonvolatile data storage 100K erase/write cycles
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1764/5/8/9) - 2.3V to 5.5V (PIC16F1764/5/8/9)
  • Temperature Range: - Industrial: -40℃ to +85℃ - Extended: -40℃ to +125℃
  • Sleep mode: 50 nA @ 1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
  • Low-Power BOR (LPBOR): - 200 nA in Sleep
  • Configurable Logic Cell (CLC): - Up to three CLCs; up to four selected inputs - Integrated combinational and state logic
  • Up to Two Complementary Output Generators (COG): - Push-Pull, Full-Bridge and Steering modes
  • Up to Two Capture/Compare/PWM (CCP) modules
  • Pulse-Width Modulators (PWM): - Up to two 10-bit PWMs - Up to two 16-bit PWMs
  • Peripheral Pin Select (PPS): - Configure any digital pin to output
  • Serial Communications: - Enhanced USART (EUSART) - SPI, I2C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, auto-wake-up on start
  • Up to 18 I/O Pins: - Individually programmable pull-ups - Slew rate control - Interrupt-On-Change (IOC) with edge select
  • Up to Two Data Signal Modulators (DSM)
  • 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
  • Up to Two Operational Amplifiers (OPA): - Selectable internal and external channels
  • Up to Four Fast Comparators (COMP): - Up to five external inverting inputs - Up to eight external noninverting inputs - Fixed Voltage Reference at noninverting input(s) - Comparator outputs externally accessible
  • Digital-to-Analog Converters (DAC): - Up to two 10-bit resolution DACs - Up to two 5-bit resolution DACs
  • Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
  • Zero-Cross Detector (ZCD): - Detect high-voltage AC signal
  • Programmable Ramp Generator (PRG): - Slope compensation - Ramp generation
  • High-Current Drive I/Os: - 100 mA capacity @ 5V
  • 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range, 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
  • External Oscillator Block with: - Three External Clock modes up to 32 MHz

대체 부품

MPN제조사대체 유형포장재고 현황단가
PIC16F1764-E/MLMICROCHIP유사 제품QFN-16(4x4)0$ 3.3714
PIC16F1765-I/MLMICROCHIP유사 제품QFN-16(4x4)0$ 1.7596
PIC16LF1764-I/MLMICROCHIP유사 제품QFN-16(4x4)0$ 1.6145
PIC16LF1764-E/MLMICROCHIP유사 제품QFN-16(4x4)0$ 1.775
PIC16LF1765-I/MLMICROCHIP유사 제품QFN-16(4x4)0$ 1.7596