LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6129C48D7R-G product image
Immagini a scopo illustrativo

TOREX XC6129C48D7R-G

Produttore
Cod. Prod.
XC6129C48D7R-G
Cod. LCSC
C6359339
Imballo
USPN-4(0.9x1.2)
Numero Cliente
Attr. chiave
Active High 1.3V~6V 1 USPN-4(0.9x1.2) Supervisors RoHS
Scheda TecnicaTOREX XC6129C48D7R-G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.3977$ 0.40
200+$ 0.1587$ 31.74
500+$ 0.1534$ 76.70
1,000+$ 0.1508$ 150.80
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreTOREX
ImballoUSPN-4(0.9x1.2)
Reset Active LevelActive High
Voltage - Supply1.3V~6V
ChipTypeVoltage Detector
Number of Voltages Monitored1

Descrizione

Traduzione AI

XC6129 series is an ultra small highly accurate voltage detector with external capacitor type delay function. The device includes a highly accurate reference voltage source, manufactured using CMOS process and laser trimming technology, it maintains low power consumption and high accuracy. The device includes the built-in delay circuit. A release delay time or detect delay time can be set freely by connecting an external delay capacitor to Cd pin. There are two kinds of the output configuration for the XC6129 such as CMOS or N-channel open drain. The series has a function to prevent an indefinite operation. Therefore, when the input pin voltage is under minimum operating voltage, the function controls an output pin voltage in the indefinite operation less than 0.4V (MAX.). Also, the series allows a choice of an output logic when detection; therefore, it is suitable for various electric devices using Microcontrollers. Ultra small package USPN-4, USPQ-4B05 and SSOT-24 (standard) are ideally suited for small design of portable devices and high densely mounting applications.

Caratteristiche

Traduzione AI
  • High Accuracy Temperature Characteristic: ±0.8% (Ta = 25°C)
  • Hysteresis Width: ±50ppm/°C (TYP.), VDF × 5% (TYP.)
  • Low Power Consumption: 0.42μA TYP. (at Detect, VDF = 2.7V), 0.58μA TYP. (at Release, VDF = 2.7V)
  • Detect Voltage Options: 1.5V ~ 5.5V (0.1V increments), 1.3V ~ 6.0V
  • Operating Voltage Range
  • Output Configuration: CMOS or N-channel Open Drain
  • Output Logic: Active High or Active Low
  • Release Delay Time: 13.9ms (Cd = 0.01μF, Rp = 2MΩ), 17.9ms (Cd = 0.01μF, Rn = 2MΩ)
  • Detect Delay Time: When Cd pin is “L” level, detect state
  • Manual Reset Input
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, USPQ-4B05
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Microprocessor
  • Logic circuit reset circuitry
  • Battery check
  • Charge voltage monitors
  • Memory battery back-up switch circuits
  • System power on reset
  • Power failure detection circuits
  • Delay circuit