LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP KSZ8873MMLI product image
  • KSZ8873MMLI thumbnail 1
  • KSZ8873MMLI thumbnail 2
  • KSZ8873MMLI thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

MICROCHIP KSZ8873MMLI

제조업체
제조사 품번
KSZ8873MMLI
LCSC 번호
C634218
포장
LQFP-64(10x10)
고객 번호
주요 제원
Integrated 3-Port 10/100 Managed Switch with PHYs
데이터시트MICROCHIP KSZ8873MMLI
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 1
1 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 12.1095$ 12.11
10+$ 11.7211$ 117.21
표준 패키지160/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Controllers
제조업체MICROCHIP
포장LQFP-64(10x10)
FeaturesCable diagnostics;Programmable LED indication;Low-power mode
MAC InterfaceRMII;MII
Number of Channels3
Voltage - Supply3.3V;2.5V;1.8V
Operating Temperature-40℃~+85℃
Ethernet Speed Standards10BASE-T;100BASE-TX
Data Rate10Mbit/s;100Mbit/s
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The KSZ8873MLL/FLL/RLL are highly integrated 3-port switch-on-a-chip ICs in the industry’s smallest footprint. They are designed to enable a new generation of low port count, cost-sensitive, and power efficient 10/100 Mbps switch systems. Low power consumption, advanced power management, and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive, and industrial applications.

주요 특징

AI 번역
  • Advanced Switch Features
    • IEEE 802.1q VLAN Support for Up to 16 Groups (Full Range of VLAN IDs)
    • VLAN ID Tag/Untag Options, Per Port Basis
    • IEEE 802.1p/q Tag Insertion or Removal on a Per Port Basis (Egress)
    • Programmable Rate Limiting at the Ingress and Egress on a Per Port Basis
    • Broadcast Storm Protection with Percent Control (Global and Per Port Basis)
    • IEEE 802.1d Rapid Spanning Tree Protocol Support
    • Tail Tag Mode (1 byte Added before FCS) Support at Port 3 to Inform the Processor which Ingress Port Receives the Packet and its Priority
    • Bypass Feature that Automatically Sustains the Switch Function between Port 1 and Port 2 when CPU (Port 3 Interface) Goes into Sleep Mode
    • Self-Address Filtering
    • Individual MAC Address for Port 1 and Port 2
    • Supports RMII Interface and 50 MHz Reference Clock Output
    • MAC MII Interface Supports Both MAC and PHY Modes
    • IGMP Snooping (IPv4) Support for Multicast Packet Filtering
    • IPv4/IPv6 QoS Support
    • MAC Filtering Function to Forward Unknown Unicast Packets to Specified Port
  • Comprehensive Configuration Register Access
    • Serial Management Interface (SMI) to All Internal Registers
    • MII Management (MIIM) Interface to PHY Registers
    • High Speed SPI and I²C Interface to All Internal Registers
    • I/O Pins Strapping and EEPROM to Program Selective Registers in Unmanaged Switch Mode
    • Control Registers Configurable on the Fly (PortPriority, 802.1p/d/q, AN…)
  • QoS/CoS Packet Prioritization Support
    • Per Port, 802.1p and DiffServ-Based
    • Re-Mapping of 802.1p Priority Field Per Port basis, Four Priority Levels
  • Proven Integrated 3-Port 10/100 Ethernet Switch
    • 3rd Generation Switch with Three MACs and Two PHYs Fully Compliant with IEEE 802.3u
  • Standard - Non-Blocking Switch Fabric Ensures Fast Packet Delivery by Utilizing a 1k MAC Address Lookup Table and a Store-and-Forward Architecture
    • Full-Duplex IEEE 802.3x Flow Control (PAUSE) with Force Mode Option
    • Half-Duplex Back Pressure Flow Control
    • HP Auto MDI-X for Reliable Detection of and Correction for Straight-Through and Crossover Cables with Disable and Enable Option
    • LinkMD TDR-Based Cable Diagnostics Permit Identification of Faulty Copper Cabling on Port 2
    • Comprehensive LED Indicator Support for Link, Activity, Full-/Half-Duplex and 10/100 Speed
    • HBM ESD Rating 3 kV
  • Switch Monitoring Features
    • Port Mirroring/Monitoring/Sniffing: Ingress and/ or Egress Traffic to Any Port or MII
    • MIB Counters for Fully Compliant Statistics Gathering 34 MIB Counters Per Port
    • Loopback Modes for Remote Diagnostic of Failure
  • Low Power Dissipation
    • Full-Chip Software Power-Down (Register Configuration Not Saved)
    • Full-Chip Hardware Power-Down (Register Configuration Not Saved)
    • Energy-Detect Mode Support
    • Dynamic Clock Tree Shutdown Feature
    • Per Port Based Software Power-Save on PHY (Idle Link Detection, Register Configuration Preserved)
    • Voltages: Single 3.3V Supply with Internal 1.8V LDO for 3.3V VDDIO
    • Optional 3.3V, 2.5V, and 1.8V for VDDIO
    • Transceiver Power 3.3V for VDDA_3.3
  • Industrial Temperature Range: -40℃ to +85℃
  • Available in a 64-Pin LQFP, Lead-Free Package

응용 분야

AI 번역
  • VoIP Phone
  • Set-Top/Game Box
  • Automotive Ethernet
  • Industrial Control
  • IPTV POF
  • SOHO Residential Gateway
  • Broadband Gateway/Firewall/VPN
  • Integrated DSL/Cable Modem
  • Wireless LAN Access Point + Gateway
  • Standalone 10/100 Switch