TRACO POWER THN 15-2421
| 제조업체 | |
| 제조사 품번 | THN 15-2421 |
| LCSC 번호 | C6283958 |
| 포장 | DIP,25.4x25.4mm |
| 고객 번호 | |
| 주요 제원 | ±5V 18V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| 데이터시트 | TRACO POWER THN 15-2421 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3000uF |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 400kHz |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3000uF |
개요
The THN 15 series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
주요 특징
- Smallest encapsulated 15 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Wide 2:1 input ranges: 9 - 18, 18 - 36 or 36 - 75 VDC
- Output voltage Trim
- I/O isolation voltage 1600 VDC
- Very high efficiency up to 88%
- Operating temp. range: -40°C to +85°C
- Remote On/Off control
- Industry standard pinout
응용 분야
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on PCB is critical
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 51.8472 | $ 51.85 |
| 30+ | $ 49.4458 | $ 1483.37 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3000uF |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 1.5A | |
| Output Voltage | ±5V | |
| Ripple Noise | 100mVp-p | |
| Frequency - Switching | 400kHz |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3000uF |
개요
The THN 15 series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
주요 특징
- Smallest encapsulated 15 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Wide 2:1 input ranges: 9 - 18, 18 - 36 or 36 - 75 VDC
- Output voltage Trim
- I/O isolation voltage 1600 VDC
- Very high efficiency up to 88%
- Operating temp. range: -40°C to +85°C
- Remote On/Off control
- Industry standard pinout
응용 분야
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on PCB is critical
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |