LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP TC110501ECTTR product image
실제 제품과 다를 수 있음

MICROCHIP TC110501ECTTR

제조업체
제조사 품번
TC110501ECTTR
LCSC 번호
C626426
포장
SOT-23-5
고객 번호
주요 제원
300mA 1 Fixed 5V Boost SOT-23-5 DC DC Switching Controllers RoHS
데이터시트MICROCHIP TC110501ECTTR
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.5869$ 2.59
200+$ 1.0018$ 200.36
500+$ 0.9663$ 483.15
1,000+$ 0.9493$ 949.30
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
제조업체MICROCHIP
포장SOT-23-5
Synchronous RectifierNo
Operating Temperature-40℃~+85℃@(TA)
Output Current300mA
FeaturesAdjustable soft-start;Light load efficient mode
Number of Channels1
TopologyBoost
Frequency - Switching300kHz
Operating Voltage2V~10V
Output TypeFixed
Switch tube (built-in/external)External
Output Voltage5V
FunctionBoost
Quiescent Current50uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TC110 is a step-up (Boost) switching controller that furnishes output currents of up to 300mA while delivering a typical efficiency of 84%. The TC110 normally operates in pulse width modulation mode (PWM), but automatically switches to pulse frequency modulation (PFM) at low output loads for greater efficiency. Supply current draw for the 100kHz version is typically only 50μA, and is reduced to less than 0.5μA when the SHDN input is brought low. Regulator operation is suspended during shutdown. The TC110 accepts input voltages from 2.0V to 10.0V, with a guaranteed start-up voltage of 0.9V. The TC110 is available in a small 5-Pin SOT-23A package, occupies minimum board space and uses small external components (the 300kHz version allows for less than 5mm surface-mount magnetics). The TC110 is a PFM/PWM step-up DC/DC controller for use in systems operating from two or more cells, or in low voltage, line-powered applications. It uses PWM as the primary modulation scheme, but automatically converts to PFM at output duty cycles less than approximately 25%. The conversion to PFM provides reduced supply current, and therefore higher operating efficiency at low loads. The TC110 uses an external switching transistor, allowing construction of switching regulators with maximum output currents of 300mA. The TC110 consumes only 70μA, typical, of supply current and can be placed in a 0.5μA shutdown mode by bringing the shutdown input (SHDN) low. The regulator remains disabled while in shutdown mode, and normal operation resumes when SHDN is brought high. Other features include start-up at VIN = 0.9V and an externally programmable soft start time.

주요 특징

AI 번역
  • Assured Start-up at 0.9V
  • 50μA (Typ) Supply Current (fOSC = 100kHz)
  • 300mA Output Current @ VIN ≥ 2.7V
  • 0.5μA Shutdown Mode
  • 100kHz and 300kHz Switching Frequency Options
  • Programmable Soft-Start
  • 84% Typical Efficiency
  • Small Package: 5-Pin SOT-23A

응용 분야

AI 번역
  • Palmtops
  • Battery-Operated Systems
  • Positive LCD Bias Generators
  • Portable Communicators

대체 부품

MPN제조사대체 유형포장재고 현황단가
S-8358N50MC-O7JT2UABLIC직접SOT-23-50$ 0.5966
S-8358H50MC-NVJT2UABLIC직접SOT-23-50$ 0.9181
S-8356K50MC-NFJT2GABLIC직접SOT-23-50$ 1.8427
S-8358E50MC-NTJT2UABLIC직접SOT-23-50$ 1.8427
S-8358J50MC-NXJT2UABLIC직접SOT-23-50$ 1.8427
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기