LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC2790H-04VD6-TR product image
Immagini a scopo illustrativo

MICROCHIP MIC2790H-04VD6-TR

Produttore
Cod. Prod.
MIC2790H-04VD6-TR
Cod. LCSC
C625759
Imballo
TSOT-23-6
Numero Cliente
Attr. chiave
Active High 1 TSOT-23-6 Supervisors RoHS
Scheda TecnicaMICROCHIP MIC2790H-04VD6-TR
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0326$ 1.03
200+$ 0.3998$ 79.96
500+$ 0.3859$ 192.95
1,000+$ 0.3797$ 379.70
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMICROCHIP
ImballoTSOT-23-6
output typePush-pull
Operating Temperature-40℃~+125℃
Reset Active LevelActive High
ChipType-
Threshold Voltage400mV
Number of Voltages Monitored1

Descrizione

Traduzione AI

The MIC2790/1/3 is ideal for monitoring highly-accurate core voltages that require rapid response in the event of a fault condition. The voltage supervisor IC features a manual reset input, enable input (MIC2793 only), a capacitor-programmable reset timeout delay and both an active-low and active-high reset output. The MIC2790/1/3 monitors system voltages that are in the range of 0.4V to 5.5V, with a typical sense accuracy of 0.5% at +25°C and ±1.0% across -40°C to +125°C. The IC asserts a reset output when the sense voltage drops below the threshold or when the manual reset is pulled to a logic low. The active-low reset stays low for the duration of the reset timeout delay once the sense voltage returns to normal and the manual reset transitions to a logic high state. The reset timeout delay period is programmable from 1ms to 10s with an external capacitor. The MIC2790/1/3 operates from a low supply voltage of 1.5V to 5.5V, and is rated to operate over the temperature range of -40°C to +125°C. The MIC2790 is available in a 6-pin TSOT-23 package or a 6-pin 2mm×2mm×0.55mm DFN package. The MIC2791 is available in a tiny 6-pin 1.6mm×1.6mm×0.55mm DFN package. The MIC2793 is available in a 8-pin 2mm×2mm×0.55mm DFN package.

Caratteristiche

Traduzione AI
  • 1.5V to 5.5V operating supply voltage range
  • Ultra-fast propagation delay (1μs typically)
  • 0.4V reference voltage (SNS pin)
  • ±1.0% threshold accuracy from -40°C to +125°C
  • Monitored voltage range from 0.4V to 5.5V
  • Programmable reset timeout delay (from 1ms to 10s)
  • Manual reset input with an internal pull-up resistor
  • Active-high enable input pin (MIC2793 only)
  • The MIC2790/1/3 features multiple output options:
    • Open-drain active-low (/RESET)
    • Push-pull active-low (/RESET)
    • Push-pull active-high (RESET)
  • -40°C to 125°C junction temperature range

Applicazioni

Traduzione AI
  • Telecom
  • Computer/servers
  • Medical equipment Portable
  • Set-top boxes
  • Critical microprocessor monitoring