LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC5393-GMYMT-TR product image
Immagini a scopo illustrativo

MICROCHIP MIC5393-GMYMT-TR

Produttore
Cod. Prod.
MIC5393-GMYMT-TR
Cod. LCSC
C622444
Imballo
DFN-6-EP(1.2x1.2)
Numero Cliente
Attr. chiave
DFN-6-EP(1.2x1.2) Power Management - Specialized
Scheda TecnicaMICROCHIP MIC5393-GMYMT-TR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5319$ 0.53
10+$ 0.4302$ 4.30
30+$ 0.3778$ 11.33
100+$ 0.3284$ 32.84
500+$ 0.2976$ 148.80
1,000+$ 0.2822$ 282.20
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ProduttoreMICROCHIP
ImballoDFN-6-EP(1.2x1.2)
FeaturesBuilt-in LDO regulator;Output discharge;Overcurrent Protection

Descrizione

Traduzione AI

The MIC5392/3 is a tiny dual low-dropout linear regulator ideally suited for portable electronics. It is ideal for general purpose/digital applications which require high-power supply ripple rejection (PSRR) > 60dB, eliminating the need for a bypass capacitor and providing two enable pins for maximum flexibility. The MIC5392/3 integrates two highperformance; 150mA LDOs into a tiny 6-pin, 1.2mm × 1.2mm leadless DFN package, which provides exceptional thermal package characteristics. The MIC5392/3 is a uCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of low-drop-out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering mobile phones camera modules, image sensors, PDAs, MP3 players and audio codec power applications. The MIC5392/3 is available in fixed-output voltages in the tiny 6-pin 1.2mm × 1.2mm leadless DFN package which is only 1.44mm² in area. Additional voltage options are available.

Caratteristiche

Traduzione AI
  • 2.5V to 5.5V input voltage range
  • Two 150mA output current LDOs
  • High output accuracy - ±2% initial accuracy
  • Low quiescent current (32μA per LDO)
  • Stable with 1μF ceramic output capacitors
  • Independent enable pins
  • Low dropout voltage (155mV at 150mA)
  • Thermal-shutdown protection
  • Current-limit protection
  • Internal 25Ω output discharge circuit (MIC5393)
  • 1.2mm×1.2mm Extra Thin DFN package (H≤0.4mm)
  • 1.2mm×1.2mm Thin DFN package

Applicazioni

Traduzione AI
  • Smart phones
  • Tablet PCs
  • GPS, PMP, PDAs, and handhelds
  • Audio codec power
  • Portable electronics
  • 5V systems