MICROCHIP MIC2287C-24YML-TR
| Hersteller | |
| Herst.-Teilenr. | MIC2287C-24YML-TR |
| LCSC-Nr. | C621722 |
| Verp. | DFN-8-EP(2x2) |
| Kundennummer | |
| Hauptmerkm. | DFN-8-EP(2x2) LED Drivers RoHS |
| Datenblatt | MICROCHIP MIC2287C-24YML-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | DFN-8-EP(2x2) | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | DFN-8-EP(2x2) | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) |
Beschreibung
The MIC2287C is a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant-current, white LED driver applications. With a maximum output voltage of 37V and a switch current of over 500mA, the MIC2287C easily drives a string of up to 6 white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287C implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery. The MIC2287C is available with 3 levels of overvoltage protection, 15V, 24V, and 34V. This allows designers to choose the smallest possible external components with the appropriate voltage ratings for their applications. The MIC2287C is available in low profile Thin SOT - 23 5 - lead and an 8 - lead 2mm×2mm MLFTM package options. The MIC2287C has a junction temperature range of - 40°C to +105°C
Merkmale
- 2.5V to 10V input voltage
- Output voltage up to 34V
- Over 500mA switch current
- 1.2 MHz PWM operation
- 95mV feedback voltage
- Output Overvoltage Protection (OVP) Options for 15V, 24V, and 34V OVP
- Over - temperature protection
- UVLO
- Low profile Thin SOT - 23 - 5 package option
- 8 - lead 2mm × 2mm MLFTM package option
-
- 40°C to +105°C junction temperature range
Anwendungen
- White LED driver for backlighting:
- Cell phones
- PDAs
- GPS systems
- Digital cameras
- MP3 players
- IP phones
- LED flashlights
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7857 | $ 0.79 |
| 200+ | $ 0.3041 | $ 60.82 |
| 500+ | $ 0.2933 | $ 146.65 |
| 1,000+ | $ 0.2887 | $ 288.70 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP | |
| Verp. | DFN-8-EP(2x2) | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | DFN-8-EP(2x2) | |
| Features | Over Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP) |
Beschreibung
The MIC2287C is a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant-current, white LED driver applications. With a maximum output voltage of 37V and a switch current of over 500mA, the MIC2287C easily drives a string of up to 6 white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287C implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery. The MIC2287C is available with 3 levels of overvoltage protection, 15V, 24V, and 34V. This allows designers to choose the smallest possible external components with the appropriate voltage ratings for their applications. The MIC2287C is available in low profile Thin SOT - 23 5 - lead and an 8 - lead 2mm×2mm MLFTM package options. The MIC2287C has a junction temperature range of - 40°C to +105°C
Merkmale
- 2.5V to 10V input voltage
- Output voltage up to 34V
- Over 500mA switch current
- 1.2 MHz PWM operation
- 95mV feedback voltage
- Output Overvoltage Protection (OVP) Options for 15V, 24V, and 34V OVP
- Over - temperature protection
- UVLO
- Low profile Thin SOT - 23 - 5 package option
- 8 - lead 2mm × 2mm MLFTM package option
-
- 40°C to +105°C junction temperature range
Anwendungen
- White LED driver for backlighting:
- Cell phones
- PDAs
- GPS systems
- Digital cameras
- MP3 players
- IP phones
- LED flashlights
C621722 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |