LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXA1507-0000-000N0UE227H product image
Immagini a scopo illustrativo

CREE LED CXA1507-0000-000N0UE227H

Produttore
Cod. Prod.
CXA1507-0000-000N0UE227H
Cod. LCSC
C6169543
Imballo
-
Numero Cliente
Attr. chiave
613lm 2700K 90 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXA1507-0000-000N0UE227H
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.5305$ 4.53
200+$ 1.8088$ 361.76
500+$ 1.7484$ 874.20
1,000+$ 1.7174$ 1717.40
Package Standard20/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens613lm
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXA1507 LED array extends Cree's high-flux, multi-chip array family on a smaller, easier-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA1507's compact, uniform light-emitting surface enables both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1507 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information for successfully implementing the CXA1507 LED in lighting designs.

Caratteristiche

Traduzione AI
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins at 5700 K and 6500 K
  • ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85 °C binning and characterization
  • Maximum drive current: 750 mA (18 V), 375 mA (36 V)
  • 77.5° viewing angle, uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)