LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity 3-2213678-3 product image
Abbildung ähnlich

TE Connectivity 3-2213678-3

Hersteller
Herst.-Teilenr.
3-2213678-3
LCSC-Nr.
C6054019
Verp.
-
Kundennummer
Hauptmerkm.
Optoelectronics Accessories RoHS
DatenblattTE Connectivity 3-2213678-3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.4806$ 2.48
210+$ 0.9895$ 207.80
490+$ 0.9562$ 468.54
1,015+$ 0.9411$ 955.22
Standardgehäuse35/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/Optoelectronics Accessories
HerstellerTE Connectivity
Verp.-

Beschreibung

KI-Übersetzung

LUMAWISE LED holders are market-proven products that provide reliable electrical and mechanical connections between luminaire power supplies, heat sinks, and reflectors. Space has been reserved within the existing one-piece Z45 and Z35 series LED holder housings to accommodate the additional components on Vesta COB products. Inherited from the original Z45 and Z35 LED holders are push-in wire termination for ease of connection and tape for securing the COB during assembly. The standard 35mm screw pitch allows the use of standard heat sink drilling and mounting procedures, while the low-profile holder housing with a 120-degree optical angle minimizes light loss. TE's LUMAWISE Z45 and Z35 LED holders comply with Zhaga Book 3 and are compatible with other Zhaga LED lighting components.

Merkmale

KI-Übersetzung
  • Integrated housing design for a reliable and competitively priced solution
  • Quick and easy COB LED assembly into luminaires
  • Optics positioned close to the light-emitting area
  • Fast and simple termination

Anwendungen

KI-Übersetzung
  • Spotlight
  • Downlight
  • Track Light
  • Street Light
  • General Lighting
  • Horticultural Lighting