LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
GSI Technology GS8662QT37BGD-333I product image
Immagini a scopo illustrativo

GSI Technology GS8662QT37BGD-333I

Produttore
GSI TechnologyAsian Brands
Cod. Prod.
GS8662QT37BGD-333I
Cod. LCSC
C6050256
Imballo
FPBGA-165(13x15)
Numero Cliente
Attr. chiave
72Mbit FPBGA-165(13x15) Memory RoHS
Scheda TecnicaGSI Technology GS8662QT37BGD-333I
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 302.2867$ 302.29
195+$ 120.6141$ 23519.75
495+$ 116.584$ 57709.08
1,005+$ 114.592$ 115164.96
Package Standard15/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreGSI Technology
ImballoFPBGA-165(13x15)
Operating Temperature-40℃~+100℃
FeaturesBuilt-in delay-locked loop;Boundary scan (JTAG) function
Memory Size72Mbit
Voltage - Supply1.7V~1.9V;-
Access Time-
Standby Supply Current280mA
Interface-

Descrizione

Traduzione AI

GS8662QT07/10/19/37BD complies with the SigmaQuad-II+ SRAM pin standard for independent I/O synchronous SRAM. They are 75,497,472-bit (72Mb) SRAMs, part of a low-power, low-voltage HSTL I/O SRAM family designed to operate at the speeds required for cost-effective, high-performance networking systems.

Caratteristiche

Traduzione AI
  • 2.0 clock latency
  • SigmaQuad interface with simultaneous read and write
  • JEDEC standard pinout and package
  • Double data rate interface
  • Byte write control sampled at data input
  • Dual-range on-die termination (ODT) on data (D), byte write (BW), and clock (K, K) inputs
  • Burst length of 2 read and write
  • 1.8 V ±100 mV core supply voltage
  • 1.5 V or 1.8 V HSTL interface
  • Pipelined read operation
  • Fully consistent read/write pipeline
  • ZQ pin for programmable output drive strength
  • Data valid pin (QVLD) support
  • IEEE 1149.1 JTAG-compatible boundary scan
  • 165-ball, 13 mm × 15 mm, 1 mm ball pitch BGA package
  • RoHS-compliant 165-ball BGA package available

Applicazioni

Traduzione AI
  • High-performance network systems