LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Schneider ZB4BV06S product image
Immagini a scopo illustrativo

Schneider ZB4BV06S

Produttore
Cod. Prod.
ZB4BV06S
Cod. LCSC
C6016063
Imballo
-
Numero Cliente
Attr. chiave
Optoelectronics Accessories
Scheda TecnicaSchneider ZB4BV06S
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 23.3404$ 23.34
200+$ 9.3136$ 1862.72
500+$ 9.0018$ 4500.90
1,000+$ 8.849$ 8849.00
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/Optoelectronics Accessories
ProduttoreSchneider
Imballo-

Descrizione

Traduzione AI

Head for indicator light, Harmony XB4, blue, 22 mm diameter, grooved lens, BA9s bulb. Panel cutout for buttons, switches and indicator lights (finished hole, ready for direct mounting). Buttons, switches and indicator lights for PCB connection. Panel cutout (viewed from installer side): A: min. 30 mm / min. 1.18 in B: min. 40 mm / min. 1.57 in PCB cutout (viewed from electrical module side), dimensions in mm: A: min. 30 mm B: min. 40 mm Dimensions in inches: A: min. 1.18 in B: min. 1.57 in General tolerances for panel and PCB: Cumulative tolerance must not exceed 0.3 mm / 0.012 in: Γ1 + T2 = 0.3 mm. Mounting notes: ● Minimum board thickness: 1.6 mm / 0.06 in. ● Cutout diameter: 22.4 mm ±0.1 / 0.88 in ±0.004. ● Orientation of body/fixing ring ZB4 BZ009: ±2°30′ (excluding cutouts marked a and b). Tightening torque of ZBZ 006 screw: max. 0.6 N·m (5.3 lbf·in). ● One ZB4 BZ079 fixing ring/pillar and its fixing screw permitted per 90 mm / 3.54 in horizontal (X) and 120 mm / 4.72 in vertical (Y). Each selector switch head (ZB4 BD•, ZB4 BJ•, ZB4 BG•) has °. Fixing centers marked a and b are diagonally opposite and must be aligned with centers marked 4 and 5. (1) Panel (2) PCB Mounting of adapter (socket) ZBZ 01•: ● 1 2 elongated holes for ZBZ 006 screws to pass through ● 2 1 hole, diameter 2.4 mm ±0.05 (0.09 in ±0.002), for centering adapter ZBZ 01• ● 3 8 holes, diameter 1.2 mm / 0.05 in ● 4 1 hole, diameter 2.9 mm ±0.05 (0.11 in ±0.002), for PCB alignment (with cutout marked a) ● 5 1 elongated hole for PCB alignment (with cutout marked b) ● 6 4 holes, diameter 2.4 mm / 0.09 in, for snap-fitting adapter ZBZ 01• Electrical composition for codes P1, P3, PF1, PR1 and PF2: lamp block Electrical composition for code P4 Legend: Single contact Double contact Lamp block Possible positions