LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VISHAY TSOP36456TR product image
Imágenes ilustrativas

VISHAY TSOP36456TR

Fabricante
N.º de pieza fab.
TSOP36456TR
Nº LCSC
C5966773
Emb.
-
Número de Cliente
Atrib. clave
56kHz 45m 100° 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS
Hoja de DatosVISHAY TSOP36456TR
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaSensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
FabricanteVISHAY
Emb.-
Frequency - Center56kHz
Transmission Distance45m
Viewing Angle100°
Operating Temperature-25℃~+85℃
Current - Supply350uA
Pd - Power Dissipation10mW
Voltage - Supply2.5V~5.5V

Descripción

Traducción por IA

The TSOP36... series are miniaturized SMD IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP364.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP364.. may suppress some data signals. The TSOP362.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP364.. series containing the newer AGC4. These components have not been qualified according to automotive specifications.

Características

Traducción por IA
  • Very low supply current
  • Photo detector and preamplifier in one package Pb-free
  • Internal filter for PCM frequency
  • Supply voltage range: 2.5 V to 5.5 V
  • Improved immunity against modulated light RoHS sources HALOGEI
  • Insensitive to supply voltage ripple and noise FREE GREEN
  • Capable of side or top view (5-2008)