LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER THB 3-4811 product image
Immagini a scopo illustrativo

TRACO POWER THB 3-4811

Produttore
Cod. Prod.
THB 3-4811
Cod. LCSC
C5960364
Imballo
DIP,31.8x20.3mm
Numero Cliente
Attr. chiave
5V 36V~75V DIP,31.8x20.3mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER THB 3-4811
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 102.5829$ 102.58
200+$ 40.9322$ 8186.44
500+$ 39.564$ 19782.00
1,000+$ 38.8878$ 38887.80
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoDIP,31.8x20.3mm
Number of Outputs1
Iout600mA
Output Voltage5V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Overload protection;Under Voltage Protection
Voltage - Supply36V~75V
Conversion Efficiency78%
Output Power3W

Descrizione

Traduzione AI

The THB 3 series is a range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +85°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022, class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Caratteristiche

Traduzione AI
  • Supplementary and reinforced insulation I/O isolation 4800 VACrms rated for 1000 Vrms (1410 Vpk) working voltage
  • Medical safety to ES 60601-1 and IEC/EN 60601-1 3rd edition, 2x MOOP
  • Isolation test voltage 6000 Vpk
  • Wide 2:1 input voltage ranges
  • Extended operating temperature range -40°C to 85°C max
  • Input filter meets EN55022, class A
  • Continuous short-circuit protection
  • High reliability
  • Over voltage protection
  • Internal EMI-input filter to meet EN 55022, class A without additional components
  • Full SMD-design with exclusive use of ceramic capacitors

Applicazioni

Traduzione AI
  • Transportation systems
  • Industrial controls
  • Medical equipments
  • Instrumentations