LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Broadcom ACPL-C61L-000E product image
Zdjęcia poglądowe

Broadcom ACPL-C61L-000E

Producent
Nr części prod.
ACPL-C61L-000E
Nr LCSC
C5937689
Opak.
SOT-ALL-8
Numer Klienta
Klucz. cechy
10mA 10V 1.5V 2.7V~5.5V DC SOT-ALL-8 Logic Output Optoisolators RoHS
Karta KatalogowaBroadcom ACPL-C61L-000E
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.2618$ 4.26
160+$ 1.7016$ 272.26
480+$ 1.6444$ 789.31
960+$ 1.6159$ 1551.26
Standardowa Obudowa80/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ProducentBroadcom
Opak.SOT-ALL-8
Power Dissipation-
Load Voltage-
Output Current10mA
Low Level Delay Time90ns
High Level Delay Time-
FeaturesOutput enable control
Reverse Voltage10V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~5.5V
Operating Temperature-40℃~+105℃
Forward Current(If)8mA
CMTI(kV/us)35kV/us
Number of Channels-
Input threshold current2.2mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Opis

Tłumaczenie AI

ACPL-061L/ACPL-C61L/ACNW261L is an optocoupler combining an AlGaAs LED with an integrated high-gain photodetector to meet low-power requirements. This optocoupler features extremely low power consumption, with a maximum IDD of 1.5mA per channel over the full temperature range. Forward current as low as 1.6mA to 4mA allows direct DC drive by most microprocessors. These optocouplers support 3.3V and 5V supply voltages, with guaranteed AC and DC operating parameters over a temperature range of -40°C to +105°C. The detector IC output is a CMOS output. An enable input allows strobing of the detector output. An internal Faraday shield provides a guaranteed common-mode transient immunity of 20kV/μs. The CMOS output features slew rate control, designed to allow control of rise and fall times over a wide range of load capacitances. This unique design achieves TTL/CMOS compatibility while providing maximum AC and DC circuit isolation. These optocouplers are suitable for high-speed logic interfaces with extremely low power consumption.

Funkcje

Tłumaczenie AI
  • Ultra-low IDD current consumption: 1.5mA max
  • Low input current capability: ACPL-061L min 1.6mA, ACPL-C61L min 3mA, ACNW261L min 4mA
  • Available packages: SO-8, Stretched SO-8, and 400-mil wide body
  • Integrated slew rate controlled output
  • Three-state output with enable pin VE
  • CMR min 20kV/μs at VCM = 1000V
  • High speed: 10MBd min
  • AC and DC performance guaranteed over -40°C to +105°C wide temperature range
  • Safety and regulatory approvals
  • UL 1577 recognized: ACPL-061L 3750Vrms/1 minute, ACPL-C61L/ACNW261L 5000Vrms/1 minute
  • CSA approved
  • IEC/EN/DIN EN 60747-5-5 reinforced insulation certified

Zastosowania

Tłumaczenie AI
  • Communication interfaces: RS485, CAN bus, I²C
  • Microprocessor system interfaces
  • Digital isolation for A/D and D/A conversion