LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI5350A-B04997-GT product image
Immagini a scopo illustrativo

SKYWORKS SI5350A-B04997-GT

Produttore
Cod. Prod.
SI5350A-B04997-GT
Cod. LCSC
C5917849
Imballo
MSOP-10
Numero Cliente
Attr. chiave
MSOP-10 Clock Generators, PLLs, Frequency Synthesizers
Scheda TecnicaSKYWORKS SI5350A-B04997-GT
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.8777$ 3.88
200+$ 1.5476$ 309.52
500+$ 1.4968$ 748.40
1,000+$ 1.4714$ 1471.40
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProduttoreSKYWORKS
ImballoMSOP-10
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation

Descrizione

Traduzione AI

The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.

Caratteristiche

Traduzione AI
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
  • Supports static phase offset
  • Rise/fall time control
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Separate voltage supply pins provide level translation:
    • Core VDD: 1.8 V, 2.5 V or 3.3 V
    • Output VDDO: 1.8 V, 2.5 V or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption (25 mA core, typ)
  • Available in 3 packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3x3 mm): 4 output
    • 20-QFN (4x4 mm): 8 output
  • PCIE Gen 1 compatible
  • Supports HCSL jitter compatible swing

Applicazioni

Traduzione AI
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement