TE Connectivity 5-1617351-5
| Produttore | |
| Cod. Prod. | 5-1617351-5 |
| Cod. LCSC | C5902516 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 5V 1A One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS |
| Scheda Tecnica | TE Connectivity 5-1617351-5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 5V | |
| Release Time | 2.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 506mW | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 5V | |
| Release Time | 2.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 506mW | |
| Contact Material | AgPd + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Contact arrangement: 1 Form C (SPDT)
- Contact material: fixed contacts Au/Pt/Pd/Ag alloy (gold-plated), movable contacts Au/Pt/Pd/Ag alloy (gold-plated)
- Contact resistance: 100 mΩ max before life (measured at 10 mA, 6 VDC), 200 mΩ max after life (measured at 1 A, 28 VDC)
- Mechanical life expectancy: 1,000,000 operations
- Coil voltage: 5 to 40 VDC, coil power 506 mW max (at 25°C)
- Duty cycle: continuous
- Pull-in voltage: approx. 50% of nominal coil voltage
- Pull-in sensitivity: 40 mW max (at 25°C)
- Operate time: 4.0 ms max
- Release time: 1MS 2.5 ms max, 1MSD/1MSDD 7.5 ms max (with suppression diode, suppression/steering diode)
- Contact bounce: 1.5 ms max
- Dielectric withstand voltage: 500 Vrms, 60 Hz across open contacts; 500 Vrms, 60 Hz between adjacent contacts; 500 Vrms, 60 Hz between contacts and coil
- Insulation resistance: 10,000 MΩ at 500 VDC; 1,000 MΩ at 500 VDC (coil to case, at +125°C)
- Temperature range: -65°C to +125°C
- Weight: 0.10 oz (2.84 g), 0.11 oz (3.09 g) with heat sink pad
- Vibration resistance: 30 G, 10 to 3,000 Hz
- Shock resistance: 75 G, 6 ±1 ms max
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 83.8927 | $ 83.89 |
| 200+ | $ 33.4741 | $ 6694.82 |
| 500+ | $ 32.3553 | $ 16177.65 |
| 1,000+ | $ 31.803 | $ 31803.00 |
Package Standard500/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 5V | |
| Release Time | 2.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 506mW | |
| Contact Material | AgPd + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 5V | |
| Release Time | 2.5ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 9.53mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 506mW | |
| Contact Material | AgPd + Gold Plated |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Contact arrangement: 1 Form C (SPDT)
- Contact material: fixed contacts Au/Pt/Pd/Ag alloy (gold-plated), movable contacts Au/Pt/Pd/Ag alloy (gold-plated)
- Contact resistance: 100 mΩ max before life (measured at 10 mA, 6 VDC), 200 mΩ max after life (measured at 1 A, 28 VDC)
- Mechanical life expectancy: 1,000,000 operations
- Coil voltage: 5 to 40 VDC, coil power 506 mW max (at 25°C)
- Duty cycle: continuous
- Pull-in voltage: approx. 50% of nominal coil voltage
- Pull-in sensitivity: 40 mW max (at 25°C)
- Operate time: 4.0 ms max
- Release time: 1MS 2.5 ms max, 1MSD/1MSDD 7.5 ms max (with suppression diode, suppression/steering diode)
- Contact bounce: 1.5 ms max
- Dielectric withstand voltage: 500 Vrms, 60 Hz across open contacts; 500 Vrms, 60 Hz between adjacent contacts; 500 Vrms, 60 Hz between contacts and coil
- Insulation resistance: 10,000 MΩ at 500 VDC; 1,000 MΩ at 500 VDC (coil to case, at +125°C)
- Temperature range: -65°C to +125°C
- Weight: 0.10 oz (2.84 g), 0.11 oz (3.09 g) with heat sink pad
- Vibration resistance: 30 G, 10 to 3,000 Hz
- Shock resistance: 75 G, 6 ±1 ms max
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |