LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6233H341NR-G product image
실제 제품과 다를 수 있음

TOREX XC6233H341NR-G

제조업체
제조사 품번
XC6233H341NR-G
LCSC 번호
C5835141
포장
SSOT-24
고객 번호
주요 제원
3.4V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6233H341NR-G
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.329$ 0.33
200+$ 0.1313$ 26.26
500+$ 0.1269$ 63.45
1,000+$ 0.1248$ 124.80
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장SSOT-24
Output Voltage3.4V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)45uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6233 series is a 200mA high speed LDO regulator that features high accurate high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and an inrush current prevention circuit. The output voltage is selectable in 0.05V increments (Accuracy ±1%) within the range of 1.2V to 3.6V. The CE function enables the circuit to be in stand-by mode as well as the electric charge at the output capacitor CL to be discharged via the internal switch, and the VOUT pin quickly returns to the Low level. The series is also compatible with low ESR ceramic capacitors, which provides stable output voltage. This stability can be maintained even during load fluctuations due to the excellent transient response. The over current prevention circuit will operate when the output current reaches the current limit.

주요 특징

AI 번역
  • Maximum Output Current: 200mA
  • Input Voltage Range: 1.7V ~ 5.5V
  • Output Voltage Range: 1.2V~3.6V (±1%) 0.05V increments
  • Dropout Voltage: 240mV @IOUT=200mA (VOUT=3.0V)
  • Low Power Consumption: 45μA (TYP.)
  • Stand-by Current 0.1μA
  • High Ripple Rejection: 75dB@1kHz
  • CE Pin Function Active High CL Auto Discharge
  • Protection Circuit Current Limit 255mA (TYP.) Short Circuit Protection 60mA (TYP.)
  • External Capacitor: Ceramic Capacitor Compatible 1.0μF
  • Operating Ambient Temperature: -40°C ~ +85°C
  • Packages: USP-4 SSOT-24 SOT-25 USPQ-4B04
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Mobile devices / terminals
  • Modules (wireless, cameras, etc.)
  • Smart phones / Mobile phones

대체 부품

MPN제조사대체 유형포장재고 현황단가
XC6221C342NR-GTOREX유사 제품SSOT-240$ 0.4277
XC6217A342NR-GTOREX유사 제품SSOT-240$ 0.6699
XC6217B342NR-GTOREX유사 제품SSOT-240$ 0.6699
XC6221D342NR-GTOREX유사 제품SSOT-240$ 0.4277
XC6221A342NR-GTOREX유사 제품SSOT-240$ 0.4278
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기