LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TT Electronics PM500-13B product image
Immagini a scopo illustrativo

TT Electronics PM500-13B

Produttore
Cod. Prod.
PM500-13B
Cod. LCSC
C5828825
Imballo
-
Numero Cliente
Attr. chiave
450-500W Medical Grade AC-DC Power Supply Module
Scheda TecnicaTT Electronics PM500-13B
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 366.423$ 366.42
200+$ 146.2054$ 29241.08
500+$ 141.3199$ 70659.95
1,000+$ 138.9056$ 138905.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreTT Electronics
Imballo-
Quiescent Dissipation-
Height-
Voltage - Input(AC)-
output voltage-
Output Power-
Output Voltage Accuracy-
Operating Temperature-10℃~+70℃
Voltage - Input(DC)-
Switching Frequency-
Output current (maximum value)-
Ripple Noise-
Conversion Efficiency-
Capacitive Load(Max)-
Type-
Length-
Width-
Number of Outputs-
Isolation Voltage(Vrms)-
Conversion TypeAC-DC
FeaturesActive PFC correction;Overvoltage protection;Short Circuit Protection;Over-temperature protection

Descrizione

Traduzione AI

The PM500 series of AC-DC switching power supplies in a package of 4×7×1.7 inches are capable of delivering 450 - 500 watts of continuous power at 30 CFM forced air cooling or 350 - 400 watts at convection cooling. The units are constructed on a printed circuit board with a U - bracket for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for medical applications including those needing BF rated insulation and/or an operation altitude up to 5000 meters.

Caratteristiche

Traduzione AI
  • BF Class insulation
  • Operation altitude up to 5000 meters
  • 100 - 240 VAC input with active PFC, >0.9 P.F.
  • Less than 300 μA leakage current
  • EN55011 / 55022 Class B conducted emissions
  • Inhibit - TTL high to disable output
  • Compliant with RoHS requirements
  • Power consumption in standby mode less than 1W at standby power 5V/100mA