ADI LTM4650AIV#PBF
| Producent | |
| Nr części prod. | LTM4650AIV#PBF |
| Nr LCSC | C581149 |
| Opak. | LGA-144(16x16) |
| Numer Klienta | |
| Klucz. cechy | Dual 25A or Single 50A DC/DC μModule Regulator with 1% DC Accuracy |
| Karta Katalogowa | ADI LTM4650AIV#PBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ADI | |
| Opak. | LGA-144(16x16) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 25A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 300kHz~780kHz | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection;Output voltage tracking;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Operating status indication;Built-in LDO regulator | |
| Voltage - Supply | 4.5V~16V | |
| Quiescent Current | 4.5mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ADI | |
| Opak. | LGA-144(16x16) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Topology | Buck |
| Typ | Opis | |
|---|---|---|
| Iout | 25A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 300kHz~780kHz | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection;Output voltage tracking;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Operating status indication;Built-in LDO regulator | |
| Voltage - Supply | 4.5V~16V | |
| Quiescent Current | 4.5mA |
Opis
The LTM4650A is a dual 25A or single 50A output switching mode step-down DC/DC µModule regulator with ±1% total DC output error. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4650A supports two outputs with an output voltage range of 0.6V to 5.5V, each set by a single external resistor. Its high efficiency design delivers up to 25A continuous current for each output. Fast internal control loop compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors. Fault protection features include overvoltage and overcurrent protection. The LTM4650A is offered in 16mm × 16mm × 4.41mm LGA and 16mm × 16mm × 5.01mm BGA packages.
Funkcje
- Dual 25A or Single 50A Output
- Input Voltage Range: 4.5V to 16V
- Output Voltage Range: 0.6V to 5.5V
- ±1% Maximum Total DC Output Error Over Line, Load and Temperature
- Higher Light Load Efficiency and Wider VOUT Range Than LTM4650-1
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Multiphase Parallel Current Sharing Up to 300A
- Internal Temperature Monitor
- Pin Compatible with the LTM4620A (Dual 13A, Single 26A) and LTM4630A (Dual 18A, Single 36A)
- Adjustable Switching Frequency or Synchronization
- Overcurrent Foldback Protection
- Selectable Burst Mode Operation, Pulse-Skipping Mode Operation
- Soft-Start/Voltage Tracking
- Output Overvoltage Protection
- 16mm × 16mm × 4.41mm LGA and 16mm × 16mm × 5.01mm BGA Packages
Zastosowania
- Telecom and Networking Equipment
- Storage and ATCA Cards
- Industrial Equipment
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 85.5053 | $ 85.51 |
| 30+ | $ 81.2669 | $ 2438.01 |
Standardowa Obudowa90/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ADI | |
| Opak. | LGA-144(16x16) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 25A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 300kHz~780kHz | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection;Output voltage tracking;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Operating status indication;Built-in LDO regulator | |
| Voltage - Supply | 4.5V~16V | |
| Quiescent Current | 4.5mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ADI | |
| Opak. | LGA-144(16x16) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Output Type | Adjustable | |
| Topology | Buck |
| Typ | Opis | |
|---|---|---|
| Iout | 25A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 300kHz~780kHz | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection;Output voltage tracking;Adjustable soft-start;Light load efficient mode;Output voltage differential sensing;Operating status indication;Built-in LDO regulator | |
| Voltage - Supply | 4.5V~16V | |
| Quiescent Current | 4.5mA |
Opis
The LTM4650A is a dual 25A or single 50A output switching mode step-down DC/DC µModule regulator with ±1% total DC output error. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4650A supports two outputs with an output voltage range of 0.6V to 5.5V, each set by a single external resistor. Its high efficiency design delivers up to 25A continuous current for each output. Fast internal control loop compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors. Fault protection features include overvoltage and overcurrent protection. The LTM4650A is offered in 16mm × 16mm × 4.41mm LGA and 16mm × 16mm × 5.01mm BGA packages.
Funkcje
- Dual 25A or Single 50A Output
- Input Voltage Range: 4.5V to 16V
- Output Voltage Range: 0.6V to 5.5V
- ±1% Maximum Total DC Output Error Over Line, Load and Temperature
- Higher Light Load Efficiency and Wider VOUT Range Than LTM4650-1
- Differential Remote Sense Amplifier
- Current Mode Control/Fast Transient Response
- Multiphase Parallel Current Sharing Up to 300A
- Internal Temperature Monitor
- Pin Compatible with the LTM4620A (Dual 13A, Single 26A) and LTM4630A (Dual 18A, Single 36A)
- Adjustable Switching Frequency or Synchronization
- Overcurrent Foldback Protection
- Selectable Burst Mode Operation, Pulse-Skipping Mode Operation
- Soft-Start/Voltage Tracking
- Output Overvoltage Protection
- 16mm × 16mm × 4.41mm LGA and 16mm × 16mm × 5.01mm BGA Packages
Zastosowania
- Telecom and Networking Equipment
- Storage and ATCA Cards
- Industrial Equipment
C581149 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| LTM4650AEV#PBF | ADI | Podobne | LGA-144(16x16) | 0 | $ 95.3725 |