Aimtec AMEOF350-48SHAMJZ-B
| Producent | |
| Nr części prod. | AMEOF350-48SHAMJZ-B |
| Nr LCSC | C5562161 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 350W AC-DC Converter for Medical System Equipment |
| Karta Katalogowa | Aimtec AMEOF350-48SHAMJZ-B |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | Aimtec | |
| Opak. | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | Aimtec |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
Opis
AMEOF350 - HAMJZ series is one of compact size (3"×5"×1") 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost - effective, high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL62368 - 1, ES60601 - 1, EN62368 - 1 approval and meet IEC62368 - 1, GB4943.1, EN60335 - 1, IEC/EN61558 - 1, IEC/EN60601 - 1 standards.
Funkcje
- Universal Input: 85 - 264VAC/120 - 370VDC
- Operating Temp: -40 °C to +70 °C
- High isolation voltage: 4000VAC
- Active PFC
- Output short circuit, over - current, over - voltage, over temperature protection
- Low no - load power consumption of 0.5W
- Suitable for Type BF application
- Certified: UL62368 - 1, ES60601 - 1
- Designed to meet IEC/EN62368 - 1, EN60335 - 1, EN61558 - 1, IEC/EN60601 - 1, GB4943.1
Zastosowania
- Power Grid
- Industrial
- Telecom
- Medical
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 201.2361 | $ 201.24 |
| 200+ | $ 80.2957 | $ 16059.14 |
| 500+ | $ 77.6121 | $ 38806.05 |
| 1,000+ | $ 76.2862 | $ 76286.20 |
Standardowa Obudowa5/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | Aimtec | |
| Opak. | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | Aimtec |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | Active PFC correction;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Fault self-recovery |
Opis
AMEOF350 - HAMJZ series is one of compact size (3"×5"×1") 350W AC/DC converter with active PFC and suitable for medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost - effective, high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with UL62368 - 1, ES60601 - 1, EN62368 - 1 approval and meet IEC62368 - 1, GB4943.1, EN60335 - 1, IEC/EN61558 - 1, IEC/EN60601 - 1 standards.
Funkcje
- Universal Input: 85 - 264VAC/120 - 370VDC
- Operating Temp: -40 °C to +70 °C
- High isolation voltage: 4000VAC
- Active PFC
- Output short circuit, over - current, over - voltage, over temperature protection
- Low no - load power consumption of 0.5W
- Suitable for Type BF application
- Certified: UL62368 - 1, ES60601 - 1
- Designed to meet IEC/EN62368 - 1, EN60335 - 1, EN61558 - 1, IEC/EN60601 - 1, GB4943.1
Zastosowania
- Power Grid
- Industrial
- Telecom
- Medical
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

