Bel Fuse 20IMX7-12-12-8G
| Hersteller | |
| Herst.-Teilenr. | 20IMX7-12-12-8G |
| LCSC-Nr. | C5491748 |
| Verp. | DIP,50.8x25.4mm |
| Kundennummer | |
| Hauptmerkm. | 12V 8.4V~36V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datenblatt | Bel Fuse 20IMX7-12-12-8G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery;Dynamic voltage scaling | |
| Output Power | 7W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 8.4V~36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery;Dynamic voltage scaling | |
| Output Power | 7W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 8.4V~36V |
Beschreibung
The IMX7/IMS7 Series of board-mountable 7 Watt DC-DC converters have been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecom, where variable input voltages or high transient voltages are prevalent. Safety-approved to the latest edition of IEC/EN 60950-1 and UL/CSA 60950-1. Covering a total input voltage range from 8.4 V to 150 V with six different models, the converters are available with single and electrically-isolated double outputs from 3.3 V to 48 V with flexible load distribution on double outputs. An inhibit input allows remote on/off. Features include efficient input and output filtering with good transient and surge protection, low output ripple and noise, consistently high efficiency over the entire input voltage range, and high reliability as well as excellent dynamic response to load and line changes. The converters provide basic insulation with SELV outputs as for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60 V. The models 70IMX7 and 110IMX7 are CE-marked. The circuitry is comprised of integral planar magnetics. All components are automatically assembled and securely soldered onto a single PCB without any wire connections. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful considerations of possible thermal stresses ensure the absence of hot spots, providing long life in environments, where temperature cycles are a reality. The thermal design allows operation at full load up to an ambient temperature of 85 °C in free air without using any potting material. For extremely high vibration environments the case has holes for screw mounting. Several options, such as open-frame, provide a high level of application-specific engineering and design-in flexibility.
Merkmale
- Wide input voltage ranges up to 150 VDC
- RoHS lead-free-solder and lead-solder-exempted products are available.
- 1 or 2 isolated outputs up to 48 V
- 1500 to 2000 VAC voltage withstand test
- Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
- High efficiency (typ. 84%)
- Input undervoltage lockout
- Inhibit input, adjustable output voltages
- Flex power: flexible load distribution on outputs
- Outputs no-load, overload, and short-circuit proof
- Operating ambient temperature -40 to +85 °C
- Thermal protection
- Planar technology for best mechanical stability
- 2” × 1” case with 10.5 mm profile
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 235.0636 | $ 235.06 |
| 180+ | $ 93.7924 | $ 16882.63 |
| 480+ | $ 90.6588 | $ 43516.22 |
| 1,020+ | $ 89.1102 | $ 90892.40 |
Standardgehäuse60/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery;Dynamic voltage scaling | |
| Output Power | 7W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 8.4V~36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 250mA | |
| Output Voltage | 12V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Automatic fault recovery;Dynamic voltage scaling | |
| Output Power | 7W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 8.4V~36V |
Beschreibung
The IMX7/IMS7 Series of board-mountable 7 Watt DC-DC converters have been designed according to the latest industry requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecom, where variable input voltages or high transient voltages are prevalent. Safety-approved to the latest edition of IEC/EN 60950-1 and UL/CSA 60950-1. Covering a total input voltage range from 8.4 V to 150 V with six different models, the converters are available with single and electrically-isolated double outputs from 3.3 V to 48 V with flexible load distribution on double outputs. An inhibit input allows remote on/off. Features include efficient input and output filtering with good transient and surge protection, low output ripple and noise, consistently high efficiency over the entire input voltage range, and high reliability as well as excellent dynamic response to load and line changes. The converters provide basic insulation with SELV outputs as for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60 V. The models 70IMX7 and 110IMX7 are CE-marked. The circuitry is comprised of integral planar magnetics. All components are automatically assembled and securely soldered onto a single PCB without any wire connections. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful considerations of possible thermal stresses ensure the absence of hot spots, providing long life in environments, where temperature cycles are a reality. The thermal design allows operation at full load up to an ambient temperature of 85 °C in free air without using any potting material. For extremely high vibration environments the case has holes for screw mounting. Several options, such as open-frame, provide a high level of application-specific engineering and design-in flexibility.
Merkmale
- Wide input voltage ranges up to 150 VDC
- RoHS lead-free-solder and lead-solder-exempted products are available.
- 1 or 2 isolated outputs up to 48 V
- 1500 to 2000 VAC voltage withstand test
- Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
- High efficiency (typ. 84%)
- Input undervoltage lockout
- Inhibit input, adjustable output voltages
- Flex power: flexible load distribution on outputs
- Outputs no-load, overload, and short-circuit proof
- Operating ambient temperature -40 to +85 °C
- Thermal protection
- Planar technology for best mechanical stability
- 2” × 1” case with 10.5 mm profile
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

