SHOU HAN SH-MX3.0-3PZZ
| 제조업체 | SHOU HANAsian Brands |
| 제조사 품번 | SH-MX3.0-3PZZ |
| LCSC 번호 | C54563272 |
| 포장 | Through Hole,P=3mm |
| 고객 번호 | |
| 주요 제원 | Through Hole Micro-Fit(MX 3.0) 250V 3 1 3mm 5A 3P -25℃~+85℃ Tin Black 1x3P Through Hole,P=3mm Headers, Male Pins RoHS |
| 데이터시트 | SHOU HAN SH-MX3.0-3PZZ |
| 맞춤 케이블 | 최소 1개부터 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| 제조업체 | SHOU HAN | |
| 포장 | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| 제조업체 | SHOU HAN | |
| 포장 | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3mm |
| 타입 | 설명 | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
개요
This specification applies to the production and inspection of the company's standard series strip connectors (pin headers). Product surfaces shall be smooth and clean, free from burrs, bubbles, scorching, deformation, and other defects; terminal surfaces shall be free from oxidation and plating defects. Operating temperature range: -25℃~+85℃; rated voltage: 250VAC/DC; rated current: 5A; contact resistance: ≤20mΩ; insulation resistance: ≥1000MΩ; withstanding voltage: 1000V AC/minute. Applicable wire gauge: AWG#18~#30; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free from harmful defects, contamination, cracks, and mechanical damage; contacts shall be free from corrosion, plating oxidation, and peeling; dimensions shall conform to the attached drawings; identical specifications shall be interchangeable. Inner packaging for plastic parts: plastic bags; inner packaging for terminals: tape-and-reel packaging; each package shall include a certificate of conformance indicating product name, specification/model, quantity, and date of manufacture. Outer packaging: cartons with a packing list indicating product name, specification/model, quantity, and shipping date; products shall not rattle inside the carton. Transportation by any means is permitted; keep dry and protect from mechanical damage. Packaged connectors shall be stored in a warehouse with an ambient temperature of -10℃~+40℃, relative humidity ≤80%, and air free from acidic, alkaline, or other corrosive gases.
| 수량 | 단가 | 총액 |
|---|---|---|
| 10+ | $ 0.0683$ 0.0561 | $ 0.56 |
| 100+ | $ 0.0543$ 0.0446 | $ 4.46 |
| 300+ | $ 0.0473$ 0.0388 | $ 11.64 |
| 1,000+ | $ 0.0421$ 0.0346 | $ 34.60 |
| 5,000+ | $ 0.0379$ 0.0311 | $ 155.50 |
| 10,000+ | $ 0.0358$ 0.0294 | $ 294.00 |
표준 패키지1000/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| 제조업체 | SHOU HAN | |
| 포장 | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| 제조업체 | SHOU HAN | |
| 포장 | Through Hole,P=3mm | |
| Connector Type | Through Hole | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3mm |
| 타입 | 설명 | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
개요
This specification applies to the production and inspection of the company's standard series strip connectors (pin headers). Product surfaces shall be smooth and clean, free from burrs, bubbles, scorching, deformation, and other defects; terminal surfaces shall be free from oxidation and plating defects. Operating temperature range: -25℃~+85℃; rated voltage: 250VAC/DC; rated current: 5A; contact resistance: ≤20mΩ; insulation resistance: ≥1000MΩ; withstanding voltage: 1000V AC/minute. Applicable wire gauge: AWG#18~#30; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free from harmful defects, contamination, cracks, and mechanical damage; contacts shall be free from corrosion, plating oxidation, and peeling; dimensions shall conform to the attached drawings; identical specifications shall be interchangeable. Inner packaging for plastic parts: plastic bags; inner packaging for terminals: tape-and-reel packaging; each package shall include a certificate of conformance indicating product name, specification/model, quantity, and date of manufacture. Outer packaging: cartons with a packing list indicating product name, specification/model, quantity, and shipping date; products shall not rattle inside the carton. Transportation by any means is permitted; keep dry and protect from mechanical damage. Packaged connectors shall be stored in a warehouse with an ambient temperature of -10℃~+40℃, relative humidity ≤80%, and air free from acidic, alkaline, or other corrosive gases.
C54563272 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
주문제작 케이블: 최소 1개부터
LCSC는 전자 부품 및 전기 응용 분야의 다양한 요구 사항을 충족하기 위해 비용 효율적인 맞춤형 케이블 솔루션을 포괄적으로 제공합니다. 당사의 제품은 RoHS 및 UL 표준을 준수하여 우수한 품질과 신뢰성을 보장합니다. 풍부한 커넥터 현지 재고를 바탕으로 최소 주문 수량 제한 없는 유연한 서비스, 빠른 견적 및 단기 납기를 제공하여 귀하의 구매 프로세스를 더욱 쉽고 효율적으로 만들어 드립니다. 자세히 알아보기.