Mini-Circuits GVA-123+
| Producent | |
| Nr części prod. | GVA-123+ |
| Nr LCSC | C5445200 |
| Opak. | SOT-89 |
| Numer Klienta | |
| Klucz. cechy | FLATGAIN, ULTRA-WIDEBAND Monolithic Amplifier |
| Karta Katalogowa | Mini-Circuits GVA-123+ |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | Mini-Circuits | |
| Opak. | SOT-89 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 24.9dB | |
| Voltage - Supply | 4.8V~5.2V | |
| Gain | 17.2dB | |
| Frequency Range | 10MHz~12GHz | |
| Output Return Loss | 31dB | |
| Noise Figure | 3.8dB | |
| Features | - | |
| IP3 | 31.1dBm | |
| P1dB | 16.3dBm | |
| Current - Supply | 52mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | Mini-Circuits | |
| Opak. | SOT-89 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 24.9dB | |
| Voltage - Supply | 4.8V~5.2V | |
| Gain | 17.2dB |
| Typ | Opis | |
|---|---|---|
| Frequency Range | 10MHz~12GHz | |
| Output Return Loss | 31dB | |
| Noise Figure | 3.8dB | |
| Features | - | |
| IP3 | 31.1dBm | |
| P1dB | 16.3dBm | |
| Current - Supply | 52mA |
Opis
GVA-123+ (RoHS compliant) is an advanced ultra-wideband amplifier fabricated using GaAs HBT technology and offers excellent gain flatness over a broad frequency range. In addition, the GVA-123+ has good input and output return loss over this frequency range without the need for external matching components. Lead finish is tin-silver over nickel. It has repeatable performance from lot to lot and is enclosed in a SOT-89 package for very good thermal performance.
Funkcje
- Ultra broadband performance
- Excellent Gain Flatness, ±0.7 dB, 0.05 - 8 GHz
- Gain, 16.9 dB typ. at 2 GHz
- Excellent return loss, 20 dB typ., 2 GHz
- Low additive phase noise, typically -169 dBc/Hz @10 KHz
- Broadband without external matching components
- Suitable for low phase noise applications
Zastosowania
- Base station infrastructure
- Test instruments
- MMDS & Wireless LAN
- LTE Satellite communication
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 8.4579 | $ 8.46 |
| 10+ | $ 8.2695 | $ 82.70 |
| 30+ | $ 7.6975 | $ 230.93 |
| 100+ | $ 7.5713 | $ 757.13 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | Mini-Circuits | |
| Opak. | SOT-89 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 24.9dB | |
| Voltage - Supply | 4.8V~5.2V | |
| Gain | 17.2dB | |
| Frequency Range | 10MHz~12GHz | |
| Output Return Loss | 31dB | |
| Noise Figure | 3.8dB | |
| Features | - | |
| IP3 | 31.1dBm | |
| P1dB | 16.3dBm | |
| Current - Supply | 52mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Amplifiers | |
| Producent | Mini-Circuits | |
| Opak. | SOT-89 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 24.9dB | |
| Voltage - Supply | 4.8V~5.2V | |
| Gain | 17.2dB |
| Typ | Opis | |
|---|---|---|
| Frequency Range | 10MHz~12GHz | |
| Output Return Loss | 31dB | |
| Noise Figure | 3.8dB | |
| Features | - | |
| IP3 | 31.1dBm | |
| P1dB | 16.3dBm | |
| Current - Supply | 52mA |
Opis
GVA-123+ (RoHS compliant) is an advanced ultra-wideband amplifier fabricated using GaAs HBT technology and offers excellent gain flatness over a broad frequency range. In addition, the GVA-123+ has good input and output return loss over this frequency range without the need for external matching components. Lead finish is tin-silver over nickel. It has repeatable performance from lot to lot and is enclosed in a SOT-89 package for very good thermal performance.
Funkcje
- Ultra broadband performance
- Excellent Gain Flatness, ±0.7 dB, 0.05 - 8 GHz
- Gain, 16.9 dB typ. at 2 GHz
- Excellent return loss, 20 dB typ., 2 GHz
- Low additive phase noise, typically -169 dBc/Hz @10 KHz
- Broadband without external matching components
- Suitable for low phase noise applications
Zastosowania
- Base station infrastructure
- Test instruments
- MMDS & Wireless LAN
- LTE Satellite communication
C5445200 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |