TECH PUBLIC TPMEG6020ETR
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | TPMEG6020ETR |
| LCSC-Nr. | C53340958 |
| Verp. | SOD-123FL |
| Kundennummer | |
| Hauptmerkm. | 60V 1 Independent 650mV@2A 2A SOD-123FL Single Diodes |
| Datenblatt | TECH PUBLIC TPMEG6020ETR |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low power dissipation, high efficiency.
- Guard ring for overvoltage protection.
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications.
- We declare that the product materials comply with RoHS requirements and are halogen-free.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3,000
3,000 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0727$ 0.0691 | $ 0.69 |
| 100+ | $ 0.0572$ 0.0544 | $ 5.44 |
| 300+ | $ 0.0494$ 0.0470 | $ 14.10 |
| 3,000+ | $ 0.0436$ 0.0415 | $ 124.50 |
| 6,000+ | $ 0.0389$ 0.0370 | $ 222.00 |
| 9,000+ | $ 0.0366$ 0.0348 | $ 313.20 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 650mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low power dissipation, high efficiency.
- Guard ring for overvoltage protection.
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications.
- We declare that the product materials comply with RoHS requirements and are halogen-free.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| RB060M-60(TP) | TECH PUBLIC | Ähnliche | SOD-123FL | 2,950 | $0.0691 $0.0727 | ||
| RB068MM-60(TP) | TECH PUBLIC | Ähnliche | SOD-123FL | 3,000 | $0.0691 $0.0727 | ||
| RBR2MM60BTR(TP) | TECH PUBLIC | Ähnliche | SOD-123FL | 3,000 | $0.0691 $0.0727 | ||
| RBR2MM60CTR(TP) | TECH PUBLIC | Ähnliche | SOD-123FL | 2,920 | $0.0687 $0.0723 | ||
| TPNRVTS2H60ESFT3G | TECH PUBLIC | Ähnliche | SOD-123FL | 2,940 | $ 0.0723 |



