LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST BTB12-800CWRG product image
  • BTB12-800CWRG thumbnail 1
  • BTB12-800CWRG thumbnail 2
  • BTB12-800CWRG thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ST BTB12-800CWRG

Hersteller
Herst.-Teilenr.
BTB12-800CWRG
LCSC-Nr.
C5269145
Verp.
TO-220AB
Kundennummer
Hauptmerkm.
TRIAC 800V 12A TO-220AB
DatenblattST BTB12-800CWRG
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.2799$ 1.28
10+$ 1.0703$ 10.70
50+$ 0.955$ 47.75
100+$ 0.8251$ 82.51
500+$ 0.7683$ 384.15
1,000+$ 0.7423$ 742.30
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Thyristors/TRIACs
HerstellerST
Verp.TO-220AB
Holding Current (Ih)10mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Beschreibung

KI-Übersetzung

Available either in through-hole or surface mount packages, the BTA12, BTB12 and T12xx Triac series are suitable for general purpose mains power AC switching. They can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. They are also recommended for phase control operations in light dimmers and appliance motors speed controllers. The Snubberless™ versions (W suffix and T12xx) are especially recommended for use on inductive loads, because of their high commutation performance. By using an internal ceramic pad, the Snubberless™ series provide an insulated tab (rated at 2500 V RMS) complying with UL standards (file reference: E81734). Logic Level BTA12-600TW and BTA12-600SW offer low holding current, ideal to design light dimmers for LED lamps.

Merkmale

KI-Übersetzung
  • Medium current Triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified (file ref: 81734)
  • Packages are RoHS (2011/65/EU) compliant

Anwendungen

KI-Übersetzung
  • Static relay
  • Heating regulation systems
  • Induction motor starting circuits
  • Dimmer phase control
  • Home appliance motor speed controller phase control
  • Inductive loads (Snubberless™ versions)
  • LED lamp dimmer (logic level)

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
BTA12-800CWRGSTÄhnlicheTO-220AB49$ 1.4766
BTA12-800SWRGSTÄhnlicheTO-220AB2$ 1.8807
BTA16-800CWGOODWORKÄhnlicheTO-220AB167$ 0.4115
T1625T-8ISTÄhnlicheTO-220AB476$ 1.0515
BTA12YFWÄhnlicheTO-220A90$0.5024 $0.5288