LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ST TSV6291ICT product image
  • TSV6291ICT thumbnail 1
  • TSV6291ICT thumbnail 2
  • TSV6291ICT thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

ST TSV6291ICT

Fabricante
Cód. da peça
TSV6291ICT
Nº LCSC
C5268446
Emb.
SC-70-5
Número do Cliente
Atrib. princ.
Micro-power (29uA) rail-to-rail input/output 5V CMOS single op-amp, GBP = 1.3MHz
Folha de DadosST TSV6291ICT
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteST
Emb.SC-70-5
Output Current10mA
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current100pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current25uA
Gain Bandwidth Product-
FeaturesDecompensated stable
Input Voltage Noise Density70nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Descrição

Tradução por IA

The TSV6290 and the TSV6291 are single operational amplifiers with a high bandwidth which consume only 29 μA. They must be used in a gain configuration (G < -3, G > 4). With a very low input bias current and low offset voltage (800 μv maximum for the A version), the TSV629x family of devices is ideal for applications requiring precision. The devices can operate at a power supply ranging from 1.5 to 5.5 V, and therefore suit battery-powered devices, extending battery life. The TSV6290 comes with a shutdown function. The TSV6290 and TSV6291 present a high tolerance to ESD, sustaining 4 kV for the human body model. The TSV6290 and TSV6291 are offered in SOT23-5/6 and SC70-5/6 micropackages, with extended temperature ranges from -40 °C to 125 °C. All these features make the TSV629x ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

Recursos

Tradução por IA
  • Low supply voltage: 1.5 V - 5.5 V
  • Rail-to-rail input and output
  • Low input offset voltage: 800 μv max (A version)
  • Low power consumption: 29 μA typical
  • Gain bandwidth product: 1.3 MHz typical
  • Stable when used in gain configuration
  • Micropackages: SOT23-5/6, SC70-5/6
  • Low input bias current: 1 pA typical
  • Extended temperature range: -40 to 125 °C
  • 4 kV human body model

Aplicações

Tradução por IA
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation