LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
JKSEMI SMCJ7.5CA product image
  • SMCJ7.5CA thumbnail 1
  • SMCJ7.5CA thumbnail 2
  • SMCJ7.5CA thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

JKSEMI SMCJ7.5CA

Hersteller
JKSEMIAsian Brands
Herst.-Teilenr.
SMCJ7.5CA
LCSC-Nr.
C5267362
Verp.
SMC(DO214AB)
Kundennummer
Hauptmerkm.
TVS DIODE 7.5VWM 12.9VC SMC(DO214AB)
DatenblattJKSEMI SMCJ7.5CA
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 2,745
2,745 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.1903$ 0.95
50+$ 0.1739$ 8.70
150+$ 0.1669$ 25.04
500+$ 0.1582$ 79.10
3,000+$ 0.1496$ 448.80
6,000+$ 0.1472$ 883.20
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerJKSEMI
Verp.SMC(DO214AB)
Clamping Voltage12.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)116.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown8.33V
typeTVS
Reverse Leakage Current (Ir)100uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7.5V

Beschreibung

KI-Übersetzung

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Merkmale

KI-Übersetzung
  • Glass passivated or planar junction.
  • Excellent clamping capability.
  • Repetition rate (duty cycle): 0.01%.
  • Typical IR less than 1μA above 10V.
  • Low profile package and low inductance.
  • 1500W Peak Pulse power capability at 10×1000μs waveform.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.
  • Plastic package has Underwriters Laboratory Flammability 94V - 0.
  • For surface mounted applications in order to optimize board space.

Anwendungen

KI-Übersetzung
  • consumer electronic products
  • automotive industries
  • telecommunications
  • intelligent control systems