LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP LE87100NQCT product image
Zdjęcia poglądowe

MICROCHIP LE87100NQCT

Producent
Nr części prod.
LE87100NQCT
Nr LCSC
C5230863
Opak.
VQFN-16(4x4)
Numer Klienta
Klucz. cechy
VQFN-16(4x4) Instrumentation, Op Amps, Buffer Amps RoHS
Karta KatalogowaMICROCHIP LE87100NQCT
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.7228$ 2.72
200+$ 1.0541$ 210.82
500+$ 1.0182$ 509.10
1,000+$ 0.9994$ 999.40
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentMICROCHIP
Opak.VQFN-16(4x4)
FeaturesEnable/shutdown function;Current limiting / short-circuit protection

Opis

Tłumaczenie AI

This device is a single-channel differential amplifier designed to drive high-power power line communication signals. It contains a pair of wideband amplifiers fabricated using a high-voltage 15 V bipolar silicon-on-insulator process to achieve high power output with low power consumption. The line driver gain is set externally. The device can be powered by a single high-voltage supply or dual supplies. It can be programmed to one of three preset bias levels to optimize power consumption and performance. Additionally, the line driver features a shutdown state that forces the device into a low-power, high-impedance mode for receive transmission or idle operation. The control pin responses are compatible with input levels generated by standard GPIO but can tolerate higher-voltage logic levels. The device is available in a 16-pin (4 mm × 4 mm) QFN package with an exposed pad for enhanced thermal dissipation.

Funkcje

Tłumaczenie AI
  • High-power differential output
  • Signal strength up to 15.5 dBm
  • Single-supply operation up to 13.2 V, or dual-supply operation up to ±6.6 V
  • Drive capability up to 400 mA from a single 12 V supply
  • High output impedance when disabled, suitable for TDM operation
  • User-configurable gain and bandwidth
  • Bandwidth up to 100 MHz
  • Class AB operation
  • Four operating states for low-power operation
  • Thermal shutdown circuit
  • Compact 4×4 mm thermally enhanced package
  • RoHS compliant
  • Pin-compatible with industry-standard line drivers

Zastosowania

Tłumaczenie AI
  • Power line communication
  • Home networking
  • Power line carrier communication