Wuxi I-core Elec AiP2003LDA16.TB
| Produttore | Wuxi I-core ElecAsian Brands |
| Cod. Prod. | AiP2003LDA16.TB |
| Cod. LCSC | C52260141 |
| Imballo | DIP-16 |
| Numero Cliente | |
| Attr. chiave | 40V Seven channels BJT 350mA DIP-16 Bipolar Transistor Arrays |
| Scheda Tecnica | Wuxi I-core Elec AiP2003LDA16.TB |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | Wuxi I-core Elec | |
| Imballo | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | Wuxi I-core Elec | |
| Imballo | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels |
| Tipo | Descrizione | |
|---|---|---|
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
Descrizione
The AiP2003L integrates seven independent Darlington transistor driver channels, each with a 2.7kΩ base resistor in series at the input and a built-in freewheeling diode at the output. Each channel can source up to 350mA, and multiple channels can be connected in parallel to meet higher current requirements. The device is designed to drive various loads such as lighting equipment, relays, and stepper motors, and can also be used as a logic level buffer.
Caratteristiche
- Single-channel maximum output current: 350mA
- Maximum operating voltage: 40V
- Input signal compatible with TTL and CMOS logic levels
- Available in DIP16 and SOP16 packages
Applicazioni
- Lighting driver
- Relay driver
- Stepper motor driver
- Logic buffer
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.194 | $ 0.97 |
| 50+ | $ 0.1538 | $ 7.69 |
| 150+ | $ 0.1366 | $ 20.49 |
| 500+ | $ 0.1151 | $ 57.55 |
| 2,000+ | $ 0.1055 | $ 211.00 |
| 5,000+ | $ 0.0997 | $ 498.50 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | Wuxi I-core Elec | |
| Imballo | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Produttore | Wuxi I-core Elec | |
| Imballo | DIP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels |
| Tipo | Descrizione | |
|---|---|---|
| Input Current(on) | 0.4mA | |
| type | BJT | |
| Vce Saturation(VCE(sat)) | 1.7V | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Current - Collector(Ic) | 350mA | |
| Operating Temperature | - |
Descrizione
The AiP2003L integrates seven independent Darlington transistor driver channels, each with a 2.7kΩ base resistor in series at the input and a built-in freewheeling diode at the output. Each channel can source up to 350mA, and multiple channels can be connected in parallel to meet higher current requirements. The device is designed to drive various loads such as lighting equipment, relays, and stepper motors, and can also be used as a logic level buffer.
Caratteristiche
- Single-channel maximum output current: 350mA
- Maximum operating voltage: 40V
- Input signal compatible with TTL and CMOS logic levels
- Available in DIP16 and SOP16 packages
Applicazioni
- Lighting driver
- Relay driver
- Stepper motor driver
- Logic buffer
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



