Cansec Wireless AN1312-UA-A-868
| Hersteller | Cansec WirelessAsian Brands |
| Herst.-Teilenr. | AN1312-UA-A-868 |
| LCSC-Nr. | C52177906 |
| Verp. | SMD |
| Kundennummer | |
| Hauptmerkm. | Transceiver 868MHz -121dBm 800m SMD RF Transceiver Modules and Modems |
| Datenblatt | Cansec Wireless AN1312-UA-A-868 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | Cansec Wireless | |
| Verp. | SMD | |
| Model | Transceiver | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 12dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 27mA | |
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -121dBm | |
| Communication Distance | 800m | |
| Modulation System | - | |
| Receive Current | 8mA | |
| Interface | UART;SPI;I2C;I2S;JTAG | |
| Features | AES encryption;Integrated temperature sensor | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | Cansec Wireless | |
| Verp. | SMD | |
| Model | Transceiver | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 12dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 27mA |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -121dBm | |
| Communication Distance | 800m | |
| Modulation System | - | |
| Receive Current | 8mA | |
| Interface | UART;SPI;I2C;I2S;JTAG | |
| Features | AES encryption;Integrated temperature sensor | |
| Operating Temperature | -20℃~+70℃ |
Beschreibung
The AN1312 module is based on the CC1312R. This device is a Sub-1 GHz wireless microcontroller designed for wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), KNX RF, Wi-SUN®, and proprietary systems including TI15.4-Stack. As a member of the SimpleLink™ microcontroller platform, which encompasses cost-effective, ultra-low-power 2.4 GHz and Sub-1 GHz RF devices. Its extremely low RF and MCU active current, combined with sub-microampere sleep current (with support for up to 80 KB parity-protected RAM retention), delivers exceptional battery life, enabling operation from small coin cell batteries and suitability for energy harvesting applications. The device combines a flexible ultra-low-power RF transceiver with a powerful 48 MHz Arm® Cortex®-M4F CPU, supporting multiple physical layers and RF standards. A dedicated radio controller (Arm® Cortex®-M0) handles low-level RF protocol commands stored in ROM or RAM, ensuring ultra-low power consumption and high flexibility. Its low-power characteristics come without sacrificing RF performance; the device offers excellent receive sensitivity and robustness (selectivity and blocking) performance. The device is a highly integrated true single-chip solution, incorporating a complete RF system and an on-chip DC/DC converter. Sensors can be processed at ultra-low power by a programmable, autonomous ultra-low-power sensor controller CPU with 4 KB SRAM for code and data. The sensor controller, with its fast wake-up and ultra-low-power 2 MHz mode, is specifically designed for sampling, buffering, and processing analog and digital sensor data.
Merkmale
- Integrated CC1312F Sub-1-GHz RF SoC
- Dimensions: 15mm × 22mm × 3.2mm
- Operating voltage: 1.8V to 3.8V
- Operating temperature: -20℃ ~ +70℃
- Storage temperature: -40℃ ~ +150℃
- MCU: High-performance 48-MHz Arm® Cortex®-M4F processor
- 352KB in-system programmable flash
- 256KB ROM for protocol and library functions
- 8KB cache SRAM (also available as general-purpose RAM)
- 80KB ultra-low leakage SRAM
- 2-pin cJTAG and JTAG debug
- OTA upgrade support
- Ultra-low-power sensor controller with 4KB SRAM, capable of autonomous sensor data sampling, storage, and processing independent of the system CPU, with fast wake-up for low-power operation
- TI-RTOS, drivers, bootloader, and IEEE 802.15.4 MAC stored in ROM for optimized application footprint
- Digital peripherals routable to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit ADC, 200 ksps, 8-channel
- 2 comparators with internal reference DAC (1 continuous-time, 1 ultra-low-power)
- Programmable current source
- 2× UART
- 2× SSI (SPI, MICROWIRE, TI)
- I2C
- I2S
- Real-time clock
- AES-128 and 256-bit encryption accelerator
- True random number generator
- Capacitive sensing, up to 8 channels
- Integrated temperature and battery monitor
- Low power consumption: RX mode 8mA, TX mode 27mA, standby 1μA (RTC on, 80KB RAM and CPU retained)
- RF: Flexible high-performance Sub-1 GHz RF transceiver; in SimpleLink long-range mode, RX sensitivity of -121 dBm at 5 kbps and -110 dBm at 50 kbps; output power up to +14 dBm with temperature compensation
Anwendungen
- 433-, 470- to 510-, 868-, and 902 to 928 MHz ISM and SRD systems
- Home and building automation
- Smart grid and automatic meter reading
- Wireless sensor networks
- Asset tracking and management
- Factory automation
- Wireless medical applications
- Energy harvesting applications
- Electronic shelf labels
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.1756 | $ 7.18 |
| 10+ | $ 6.133 | $ 61.33 |
| 30+ | $ 5.4989 | $ 164.97 |
| 100+ | $ 4.9673 | $ 496.73 |
Standardgehäuse800/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | Cansec Wireless | |
| Verp. | SMD | |
| Model | Transceiver | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 12dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 27mA | |
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -121dBm | |
| Communication Distance | 800m | |
| Modulation System | - | |
| Receive Current | 8mA | |
| Interface | UART;SPI;I2C;I2S;JTAG | |
| Features | AES encryption;Integrated temperature sensor | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Transceiver Modules and Modems | |
| Hersteller | Cansec Wireless | |
| Verp. | SMD | |
| Model | Transceiver | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 12dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 27mA |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -121dBm | |
| Communication Distance | 800m | |
| Modulation System | - | |
| Receive Current | 8mA | |
| Interface | UART;SPI;I2C;I2S;JTAG | |
| Features | AES encryption;Integrated temperature sensor | |
| Operating Temperature | -20℃~+70℃ |
Beschreibung
The AN1312 module is based on the CC1312R. This device is a Sub-1 GHz wireless microcontroller designed for wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), KNX RF, Wi-SUN®, and proprietary systems including TI15.4-Stack. As a member of the SimpleLink™ microcontroller platform, which encompasses cost-effective, ultra-low-power 2.4 GHz and Sub-1 GHz RF devices. Its extremely low RF and MCU active current, combined with sub-microampere sleep current (with support for up to 80 KB parity-protected RAM retention), delivers exceptional battery life, enabling operation from small coin cell batteries and suitability for energy harvesting applications. The device combines a flexible ultra-low-power RF transceiver with a powerful 48 MHz Arm® Cortex®-M4F CPU, supporting multiple physical layers and RF standards. A dedicated radio controller (Arm® Cortex®-M0) handles low-level RF protocol commands stored in ROM or RAM, ensuring ultra-low power consumption and high flexibility. Its low-power characteristics come without sacrificing RF performance; the device offers excellent receive sensitivity and robustness (selectivity and blocking) performance. The device is a highly integrated true single-chip solution, incorporating a complete RF system and an on-chip DC/DC converter. Sensors can be processed at ultra-low power by a programmable, autonomous ultra-low-power sensor controller CPU with 4 KB SRAM for code and data. The sensor controller, with its fast wake-up and ultra-low-power 2 MHz mode, is specifically designed for sampling, buffering, and processing analog and digital sensor data.
Merkmale
- Integrated CC1312F Sub-1-GHz RF SoC
- Dimensions: 15mm × 22mm × 3.2mm
- Operating voltage: 1.8V to 3.8V
- Operating temperature: -20℃ ~ +70℃
- Storage temperature: -40℃ ~ +150℃
- MCU: High-performance 48-MHz Arm® Cortex®-M4F processor
- 352KB in-system programmable flash
- 256KB ROM for protocol and library functions
- 8KB cache SRAM (also available as general-purpose RAM)
- 80KB ultra-low leakage SRAM
- 2-pin cJTAG and JTAG debug
- OTA upgrade support
- Ultra-low-power sensor controller with 4KB SRAM, capable of autonomous sensor data sampling, storage, and processing independent of the system CPU, with fast wake-up for low-power operation
- TI-RTOS, drivers, bootloader, and IEEE 802.15.4 MAC stored in ROM for optimized application footprint
- Digital peripherals routable to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit ADC, 200 ksps, 8-channel
- 2 comparators with internal reference DAC (1 continuous-time, 1 ultra-low-power)
- Programmable current source
- 2× UART
- 2× SSI (SPI, MICROWIRE, TI)
- I2C
- I2S
- Real-time clock
- AES-128 and 256-bit encryption accelerator
- True random number generator
- Capacitive sensing, up to 8 channels
- Integrated temperature and battery monitor
- Low power consumption: RX mode 8mA, TX mode 27mA, standby 1μA (RTC on, 80KB RAM and CPU retained)
- RF: Flexible high-performance Sub-1 GHz RF transceiver; in SimpleLink long-range mode, RX sensitivity of -121 dBm at 5 kbps and -110 dBm at 50 kbps; output power up to +14 dBm with temperature compensation
Anwendungen
- 433-, 470- to 510-, 868-, and 902 to 928 MHz ISM and SRD systems
- Home and building automation
- Smart grid and automatic meter reading
- Wireless sensor networks
- Asset tracking and management
- Factory automation
- Wireless medical applications
- Energy harvesting applications
- Electronic shelf labels
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |