SGMICRO SGM2018-3.0YUDH4G/TR
| Hersteller | SGMICROAsian Brands |
| Herst.-Teilenr. | SGM2018-3.0YUDH4G/TR |
| LCSC-Nr. | C5152906 |
| Verp. | UTDFN-1x1-4AL |
| Kundennummer | |
| Hauptmerkm. | 3V Positive Fixed UTDFN-1x1-4AL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datenblatt | SGMICRO SGM2018-3.0YUDH4G/TR |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4AL | |
| Output Voltage | 3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5V | |
| Output Current | 250mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4AL | |
| Output Voltage | 3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5V | |
| Output Current | 250mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge;Reverse-polarity current protection | |
| Output Type | Fixed |
Beschreibung
The SGM2018 is an ultra-low current consumption, low dropout voltage and high accuracy linear regulator. It is capable of supplying 250mA output current with only 1μA (TYP) current consumption. The typical dropout voltage is only 70mV at 100mA. The operating input voltage range is from 1.7V to 5V and fixed output voltages are 0.8V, 2.8V, 3.0V and 3.3V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2018 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2018 is available in Green SOT-23-5 and UTDFN-1×1-4AL packages. It operates over an operating temperature range of -40°C to +85°C.
Merkmale
- Operating Input Voltage Range: 1.7V to 5V
- Fixed Outputs of 1.8V, 2.8V, 3.0V and 3.3V
- 250mA Output Current
- High Output Voltage Accuracy: ±1.2% at ±25°C
- Ultra-Low Quiescent Current: 1μA (TYP)
- Low Dropout Voltage: 70mV (TYP) at 100mA
- Low Reverse Leakage Current: 0.4μA (TYP) when VOUT > VIN
- Current Limiting and Thermal Protection
- With Output Automatic Discharge
- -40°C to +85°C Operating Temperature Range
- Available in Green SOT-23-5 and UTDFN-1×1-4AL Packages
Anwendungen
- Wearable Device
- Smart Phone
- Portable Equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2637 | $ 0.26 |
| 10+ | $ 0.1969 | $ 1.97 |
| 30+ | $ 0.1683 | $ 5.05 |
| 100+ | $ 0.1326 | $ 13.26 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4AL | |
| Output Voltage | 3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5V | |
| Output Current | 250mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4AL | |
| Output Voltage | 3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5V | |
| Output Current | 250mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge;Reverse-polarity current protection | |
| Output Type | Fixed |
Beschreibung
The SGM2018 is an ultra-low current consumption, low dropout voltage and high accuracy linear regulator. It is capable of supplying 250mA output current with only 1μA (TYP) current consumption. The typical dropout voltage is only 70mV at 100mA. The operating input voltage range is from 1.7V to 5V and fixed output voltages are 0.8V, 2.8V, 3.0V and 3.3V. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2018 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2018 is available in Green SOT-23-5 and UTDFN-1×1-4AL packages. It operates over an operating temperature range of -40°C to +85°C.
Merkmale
- Operating Input Voltage Range: 1.7V to 5V
- Fixed Outputs of 1.8V, 2.8V, 3.0V and 3.3V
- 250mA Output Current
- High Output Voltage Accuracy: ±1.2% at ±25°C
- Ultra-Low Quiescent Current: 1μA (TYP)
- Low Dropout Voltage: 70mV (TYP) at 100mA
- Low Reverse Leakage Current: 0.4μA (TYP) when VOUT > VIN
- Current Limiting and Thermal Protection
- With Output Automatic Discharge
- -40°C to +85°C Operating Temperature Range
- Available in Green SOT-23-5 and UTDFN-1×1-4AL Packages
Anwendungen
- Wearable Device
- Smart Phone
- Portable Equipment
C5152906 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| SGM2036-3.0YUDH4G/TR | SGMICRO | Ähnliche | UTDFN-1x1-4L | 6,550 | $ 0.2594 | ||
| SGM2031-3.0YUDH4G/TR | SGMICRO | Ähnliche | UTDFN-1x1-4L | 0 | $ 0.2116 | ||
| SGM2036A-3.0XUDH4G/TR | SGMICRO | Ähnliche | UTDFN-4L(1x1) | 0 | $ 0.211 | ||
| SGM2036S-3.0XXDH4G/TR | SGMICRO | Ähnliche | XTDFN-4L(1x1) | 0 | $ 0.211 | ||
| SGM2040-3.0YUDH4G/TR | SGMICRO | Ähnliche | UTDFN-4AL(1x1) | 0 | $ 0.3168 |