LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NXP MKL05Z32VLF4 product image
  • MKL05Z32VLF4 thumbnail 1
  • MKL05Z32VLF4 thumbnail 2
  • MKL05Z32VLF4 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

NXP MKL05Z32VLF4

Produttore
Cod. Prod.
MKL05Z32VLF4
Cod. LCSC
C513816
Imballo
LQFP-48(7x7)
Numero Cliente
Attr. chiave
ARM Cortex-M0+ 32 Bit 48MHz LQFP-48(7x7) Microcontrollers RoHS
Scheda TecnicaNXP MKL05Z32VLF4
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 19
19 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 6.7716$ 6.77
10+$ 6.6176$ 66.18
30+$ 6.5143$ 195.43
100+$ 6.4111$ 641.11
Package Standard250/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreNXP
ImballoLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O41
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

Designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32-bit performance. Shares the comprehensive enablement and scalability of the Kinetis family.

Caratteristiche

Traduzione AI
  • Run power consumption down to 45 μA/MHz in very low power run mode
  • Static power consumption down to 2 μA with full state retention and 4 μs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48MHz with industry leading throughput
  • Memory option is up to 32 KB Flash and 4 KB RAM
  • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
  • 48 MHz ARM Cortex-M0+ core
  • Nine low-power modes to provide power optimization based on application requirements
  • COP Software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer
  • Bit Manipulation Engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
  • Multi-purpose clock source
  • 1 kHz LPO clock
  • Voltage range: 1.71 to 3.6 V
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105 ℃
  • Up to 41 general-purpose input/output (GPIO)
  • One 8-bit SPI module
  • One low power UART module
  • One I2C module
  • 12-bit SAR ADC
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • One 2-channel Timer/PWM module
  • Periodic interrupt timers
  • 16-bit low-power timer (LPTMR)
  • Real time clock
  • 80-bit unique identification number per chip

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MKL05Z32VLF4RNXPConf. Alt.SOT-313-350$ 4.6477
MKL04Z32VLF4NXPSimiliLQFP-48(7x7)19$ 3.9479
HC32M140J8TA-TQFP48XHSCSimiliTQFP-48(7x7)158$ 1.901
MKL05Z32VLF4557NXPConf. Alt.-0$ 2.6473
MKL04Z32VLF4RNXPSimiliLQFP-48(7x7)0$ 3.8357