MACOM MA4P7437-1141T
| Produttore | |
| Cod. Prod. | MA4P7437-1141T |
| Cod. LCSC | C4468345 |
| Imballo | SOD-323 |
| Numero Cliente | |
| Attr. chiave | Standalone 200V SOD-323 RF Diodes |
| Scheda Tecnica | MACOM MA4P7437-1141T |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/RF Diodes | |
| Produttore | MACOM | |
| Imballo | SOD-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/RF Diodes | |
| Produttore | MACOM | |
| Imballo | SOD-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Tipo | Descrizione | |
|---|---|---|
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 200V |
Descrizione
MACOM offers silicon PIN diodes in five standard, low-cost, surface-mount plastic packages for use as switches and attenuators. These diodes feature 100% matte tin plating. Available in multiple I-region lengths, these PIN diodes enable lower resistance and lower capacitance across a wide range of microwave control circuit applications.
The MA4P7436 and MADP-007436 series feature the lowest series resistance, making them ideal for low-loss series switches and high-isolation shunt switches.
The MA4P7433 and MADP-007433 series feature the lowest capacitance, providing the highest isolation in series and series-shunt switches up to 3 GHz.
The MA4P7447, MADP-007155 series, MA4P7455, MADP-007455 series, and MADP-007448 series are general-purpose PIN diodes suitable for use as switches or attenuators.
The MA4P7437, MADP-007437 series and MA4P7438, MADP-007438 series feature a thicker intrinsic region for lower distortion in attenuator circuits.
The MADP-007167 series features the thickest I-region, providing the lowest distortion and highest IP3 for current-controlled attenuator circuits. These devices are well suited for AGC functions in infrastructure and CATV applications.
These products are available in single diode, series T (ST), series T reverse (STR), common cathode pair (CK), and common anode pair (CA) configurations. MACOM PIN diodes are offered in SOT-23 (Style 287), SOT-323/SC-70(3L) (Style 1146), SOD-323 (Style 1141), and SC-79 (Style 1279) packages. These packages are supplied in tape-and-reel format for automated pick-and-place assembly. Parts in tape-and-reel packaging carry the suffix "T" in the part number.
Caratteristiche
- Industry-standard SMT package
- Lead-free (RoHS compliant) with 260°C reflow compatibility
- Low-loss, high-isolation switching diodes
- Low-distortion attenuator diodes
- Single and dual diode configurations
- Tape and reel packaging
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 2.7762 | $ 2.78 |
| 10+ | $ 2.7057 | $ 27.06 |
| 30+ | $ 2.6598 | $ 79.79 |
| 100+ | $ 2.6139 | $ 261.39 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/RF Diodes | |
| Produttore | MACOM | |
| Imballo | SOD-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 200V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/RF Diodes | |
| Produttore | MACOM | |
| Imballo | SOD-323 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Tipo | Descrizione | |
|---|---|---|
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 200V |
Descrizione
MACOM offers silicon PIN diodes in five standard, low-cost, surface-mount plastic packages for use as switches and attenuators. These diodes feature 100% matte tin plating. Available in multiple I-region lengths, these PIN diodes enable lower resistance and lower capacitance across a wide range of microwave control circuit applications.
The MA4P7436 and MADP-007436 series feature the lowest series resistance, making them ideal for low-loss series switches and high-isolation shunt switches.
The MA4P7433 and MADP-007433 series feature the lowest capacitance, providing the highest isolation in series and series-shunt switches up to 3 GHz.
The MA4P7447, MADP-007155 series, MA4P7455, MADP-007455 series, and MADP-007448 series are general-purpose PIN diodes suitable for use as switches or attenuators.
The MA4P7437, MADP-007437 series and MA4P7438, MADP-007438 series feature a thicker intrinsic region for lower distortion in attenuator circuits.
The MADP-007167 series features the thickest I-region, providing the lowest distortion and highest IP3 for current-controlled attenuator circuits. These devices are well suited for AGC functions in infrastructure and CATV applications.
These products are available in single diode, series T (ST), series T reverse (STR), common cathode pair (CK), and common anode pair (CA) configurations. MACOM PIN diodes are offered in SOT-23 (Style 287), SOT-323/SC-70(3L) (Style 1146), SOD-323 (Style 1141), and SC-79 (Style 1279) packages. These packages are supplied in tape-and-reel format for automated pick-and-place assembly. Parts in tape-and-reel packaging carry the suffix "T" in the part number.
Caratteristiche
- Industry-standard SMT package
- Lead-free (RoHS compliant) with 260°C reflow compatibility
- Low-loss, high-isolation switching diodes
- Low-distortion attenuator diodes
- Single and dual diode configurations
- Tape and reel packaging
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |