Infineon TLE493DP3B6A1HTSA1
| Fabricante | |
| Cód. da peça | TLE493DP3B6A1HTSA1 |
| Nº LCSC | C43133550 |
| Emb. | TSOP-6 |
| Número do Cliente | |
| Atrib. princ. | TSOP-6 Linear, Compass (ICs) |
| Folha de Dados | Infineon TLE493DP3B6A1HTSA1 |
| Peças alternativas | 1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Fabricante | Infineon | |
| Emb. | TSOP-6 | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±160mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 14bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Fabricante | Infineon | |
| Emb. | TSOP-6 | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±160mT |
| Tipo | Descrição | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 14bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | I2C |
Descrição
The sensor measures magnetic fields in three orthogonal dimensions and operates as an I²C bus slave device. An external I²C master (such as a microcontroller) is used to configure the sensor and read measurement data. The sensor is developed in accordance with ISO26262 and features built-in diagnostic functions to support ASIL-B functional safety applications. A wake-up function is available to wake sleeping systems.
Recursos
- Optimal accuracy-to-package-size ratio
- Supply voltage: 3.3 V and 5 V
- ISO 26262 SEooC compliant, supports up to ASIL B safety requirements
- 3D magnetic field sensing at ±50, ±100, and ±160 mT
- Low-power application support
- Integrated temperature measurement
- Operating temperature range: Tj = -40°C to 125°C
- 1 MHz I²C interface for measurement control and data readout
Aplicações
- Long-stroke linear position measurement
- Angular position measurement
- Control elements: turn indicators, gear shifters, joysticks, thumbwheels, etc.
- Pedal/valve position sensing
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 3.1145 | $ 3.11 |
| 10+ | $ 3.0469 | $ 30.47 |
| 30+ | $ 3.0013 | $ 90.04 |
| 100+ | $ 2.9557 | $ 295.57 |
Encapsulamento Padrão3000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Fabricante | Infineon | |
| Emb. | TSOP-6 | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±160mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 14bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | I2C |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Fabricante | Infineon | |
| Emb. | TSOP-6 | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±160mT |
| Tipo | Descrição | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 14bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | I2C |
Descrição
The sensor measures magnetic fields in three orthogonal dimensions and operates as an I²C bus slave device. An external I²C master (such as a microcontroller) is used to configure the sensor and read measurement data. The sensor is developed in accordance with ISO26262 and features built-in diagnostic functions to support ASIL-B functional safety applications. A wake-up function is available to wake sleeping systems.
Recursos
- Optimal accuracy-to-package-size ratio
- Supply voltage: 3.3 V and 5 V
- ISO 26262 SEooC compliant, supports up to ASIL B safety requirements
- 3D magnetic field sensing at ±50, ±100, and ±160 mT
- Low-power application support
- Integrated temperature measurement
- Operating temperature range: Tj = -40°C to 125°C
- 1 MHz I²C interface for measurement control and data readout
Aplicações
- Long-stroke linear position measurement
- Angular position measurement
- Control elements: turn indicators, gear shifters, joysticks, thumbwheels, etc.
- Pedal/valve position sensing
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| TLE493DP3B6A0HTSA1 | Infineon | Similares | TSOP-6 | 5 | $ 2.1354 |

