APSEMI APY210E
| Fabricante | APSEMIAsian Brands |
| N.º de pieza fab. | APY210E |
| Nº LCSC | C42444416 |
| Emb. | DIP-4 |
| Número de Cliente | |
| Atrib. clave | SMD4/DIP-4 Load Voltage, Load Current |
| Hoja de Datos | APSEMI APY210E |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Solid State Relays (SSR) | |
| Fabricante | APSEMI | |
| Emb. | DIP-4 | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 350mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Solid State Relays (SSR) | |
| Fabricante | APSEMI | |
| Emb. | DIP-4 | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V |
| Tipo | Descripción | |
|---|---|---|
| Total Power Dissipation(Pd) | 350mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
APSEMI PhotoRelays are reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Características
Traducción por IA
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Aplicaciones
Traducción por IA
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Solid State Relays (SSR) | |
| Fabricante | APSEMI | |
| Emb. | DIP-4 | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 350mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Solid State Relays (SSR) | |
| Fabricante | APSEMI | |
| Emb. | DIP-4 | |
| Turn-on time | 230us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 50us | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 7mA | |
| Load Voltage | 350V |
| Tipo | Descripción | |
|---|---|---|
| Total Power Dissipation(Pd) | 350mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | AC,DC |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
APSEMI PhotoRelays are reliable, technically advanced logic-to-power interface devices. Their basic function is to take a low current signal from a microprocessor to control the switching of both AC and DC loads, while providing an isolation barrier between logic and power.
Características
Traducción por IA
- Long life (No limit on mechanical and electrical lifetime)
- Bounce-free switching
- Higher speed and high frequency switching
- Higher sensitivity (less power consumption)
- Immunity to EMI or RFI
- No have voltaic arc, bounce, and noise
- More resistant to vibration and impact
- AC or DC load switching
- Small package size
Aplicaciones
Traducción por IA
- Telecom/Datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
- Battery monitoring
- I/O Sub-Systems
- Robotics
- Home/Safety security systems
- Process Control
- Energy Management
- Reed Relay EMR Replacement
- Programmable Controllers
C42444416 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



