AGM Microelectronics AGRV2KL48
| 제조업체 | AGM MicroelectronicsAsian Brands |
| 제조사 품번 | AGRV2KL48 |
| LCSC 번호 | C41397168 |
| 포장 | LQFP-48(7x7) |
| 고객 번호 | |
| 주요 제원 | LQFP-48(7x7) FPGAs (Field Programmable Gate Array) |
| 데이터시트 | AGM Microelectronics AGRV2KL48 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| 제조업체 | AGM Microelectronics | |
| 포장 | LQFP-48(7x7) |
| 타입 | 설명 | |
|---|---|---|
| 포장 | LQFP-48(7x7) |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
AGM CPLD 2K family provides low-cost instant-on, non-volatile CPLDs, with densities of 2K logic LUTs. The devices offer LQFP 100, 64, 48 pins and QFN 32 pins featuring, and in-system programming. The devices are designed to reduce cost and power while providing programmable solutions for a wide range of applications.
주요 특징
AI 번역
- Low-Cost and low-power CPLD
- Instant-on, non-volatile
- Compatible FPGA architecture
- Up to 4 global clock lines in the global clock network that drive throughout the entire device
- Provides programmable fast propagation delay and clock-to-output times
- Provides PLL per device provide clock multiplication and phase shifting
- Supports 3.3-V logic level
- Programmable slew rate, drive strength, bus-hold, programmable pull-up resistors, open-drain output, Schmitt triggers and programmable input delay
- Built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry complaint with IEEE Std. 1149.1-1990
- ISP circuitry compliant with IEEE Std. 1532
- 3.3-V LVCMOS and LVTTL standards
- Operating junction temperature from -40 to 85 ℃
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 354
354 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.8781 | $ 1.88 |
| 10+ | $ 1.6028 | $ 16.03 |
| 30+ | $ 1.4307 | $ 42.92 |
| 250+ | $ 1.2554 | $ 313.85 |
| 500+ | $ 1.1751 | $ 587.55 |
| 1,000+ | $ 1.1423 | $ 1142.30 |
표준 패키지250/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| 제조업체 | AGM Microelectronics | |
| 포장 | LQFP-48(7x7) |
| 타입 | 설명 | |
|---|---|---|
| 포장 | LQFP-48(7x7) |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
AGM CPLD 2K family provides low-cost instant-on, non-volatile CPLDs, with densities of 2K logic LUTs. The devices offer LQFP 100, 64, 48 pins and QFN 32 pins featuring, and in-system programming. The devices are designed to reduce cost and power while providing programmable solutions for a wide range of applications.
주요 특징
AI 번역
- Low-Cost and low-power CPLD
- Instant-on, non-volatile
- Compatible FPGA architecture
- Up to 4 global clock lines in the global clock network that drive throughout the entire device
- Provides programmable fast propagation delay and clock-to-output times
- Provides PLL per device provide clock multiplication and phase shifting
- Supports 3.3-V logic level
- Programmable slew rate, drive strength, bus-hold, programmable pull-up resistors, open-drain output, Schmitt triggers and programmable input delay
- Built-in Joint Test Action Group (JTAG) boundary-scan test (BST) circuitry complaint with IEEE Std. 1149.1-1990
- ISP circuitry compliant with IEEE Std. 1532
- 3.3-V LVCMOS and LVTTL standards
- Operating junction temperature from -40 to 85 ℃
C41397168 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |